Part Details for TSM-105-01-L-DV-M-TR by Samtec Inc
Results Overview of TSM-105-01-L-DV-M-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM-105-01-L-DV-M-TR Information
TSM-105-01-L-DV-M-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TSM-105-01-L-DV-M-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TSM-105-01-L-DV-M-TR
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount Straight, TSM Series - Tape and Reel (Alt: TSM-105-01-L-DV-M-TR) COO: United States of America (the) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Reel | 8475 Factory Stock |
|
RFQ | |
|
|
Bristol Electronics | 702 |
|
RFQ | ||
|
|
NexGen Digital | 200 |
|
RFQ | ||
|
DISTI #
000000000000159646
|
Sager | Headers & Wire Housings | 3675 |
|
Buy Now |
US Tariff Estimator: TSM-105-01-L-DV-M-TR by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSM-105-01-L-DV-M-TR
TSM-105-01-L-DV-M-TR Part Data Attributes
|
|
TSM-105-01-L-DV-M-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-105-01-L-DV-M-TR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | SAMTEC INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 10 Weeks | |
| Samacsys Manufacturer | SAMTEC | |
| Additional Feature | POLARIZED | |
| Body Breadth | 0.2 inch | |
| Body Length | 0.5 inch | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
| Contact Gender | MALE | |
| Contact Material | PHOSPHOR BRONZE | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulator Color | BLACK | |
| Insulator Material | LIQUID CRYSTAL POLYMER | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.1 inch | |
| Mating Contact Row Spacing | 0.1 inch | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| Plating Thickness | 10u inch | |
| Rated Current (Signal) | 7 A | |
| Reference Standard | UL | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | SURFACE MOUNT | |
| Total Number of Contacts | 10 |
Alternate Parts for TSM-105-01-L-DV-M-TR
This table gives cross-reference parts and alternative options found for TSM-105-01-L-DV-M-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-105-01-L-DV-M-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TSM-105-01-T-DV-P | Samtec Inc | $0.9971 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | TSM-105-01-L-DV-M-TR vs TSM-105-01-T-DV-P |
| TSM-105-01-L-DV-M | Samtec Inc | $1.0347 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | TSM-105-01-L-DV-M-TR vs TSM-105-01-L-DV-M |
| TSM-105-01-L-DV-P | Samtec Inc | $1.1591 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | TSM-105-01-L-DV-M-TR vs TSM-105-01-L-DV-P |
| TSM-105-01-LM-DV-P-TR | Samtec Inc | $1.2950 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-105-01-L-DV-M-TR vs TSM-105-01-LM-DV-P-TR |
| TSM-105-01-G-DV-P | Samtec Inc | $1.4294 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-105-01-L-DV-M-TR vs TSM-105-01-G-DV-P |
| TSM-105-01-S-DV-P | Samtec Inc | $1.8400 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | TSM-105-01-L-DV-M-TR vs TSM-105-01-S-DV-P |
| TSM-105-01-S-DV-P-TR | Samtec Inc | $1.8752 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | TSM-105-01-L-DV-M-TR vs TSM-105-01-S-DV-P-TR |
| TSM-105-01-LM-DV-M | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TSM-105-01-L-DV-M-TR vs TSM-105-01-LM-DV-M |
| TSM-105-01-SM-DV-M | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-105-01-L-DV-M-TR vs TSM-105-01-SM-DV-M |
| TSM-105-01-T-DV-M-TR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-105-01-L-DV-M-TR vs TSM-105-01-T-DV-M-TR |
TSM-105-01-L-DV-M-TR Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
-
Yes, the TSM-105-01-L-DV-M-TR is designed to withstand high-vibration environments. Samtec recommends following their guidelines for vibration testing and ensuring proper screw torque to ensure reliable connections.
-
The maximum operating temperature for the TSM-105-01-L-DV-M-TR is 125°C (257°F) according to Samtec's datasheet.
-
The TSM-105-01-L-DV-M-TR is designed to meet the requirements of IPC-J-STD-001 and is suitable for use in harsh environments. However, it's recommended to consult with Samtec's application engineers for specific guidance on using the connector in extreme environments.
-
The TSM-105-01-L-DV-M-TR has a mating cycle life of 500 cycles minimum according to Samtec's datasheet.