If you like Findchips… You will love Findchips PRO. Try it Now.
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
TSM-105-01-S-SV-P
Yes
Yes
Active
SAMTEC INC
ROHS COMPLIANT
compliant
EAR99
8536.69.40.40
2 Weeks, 2 Days
Samtec Inc
1.33
E.L.P.
0.1 inch
0.15 inch
0.5 inch
RECEPTACLE
BOARD CONNECTOR
GOLD (30) OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier
MALE
PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO
NO
NO
BLACK
LIQUID CRYSTAL POLYMER (LCP)
e3
NO
0.1 inch
MULTIPLE MATING PARTS AVAILABLE
NO
LOCKING
STRAIGHT
BOARD
ONE
1
GENERAL PURPOSE
STAGGERED
30u inch
UL
COMMERCIAL
Headers and Edge Type Connectors
2.54 mm
SURFACE MOUNT
5
515
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78540-205LF Connectors | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | TSM-105-01-S-SV-P vs 78540-205LF |
78540-905T Connectors | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | TSM-105-01-S-SV-P vs 78540-905T |
78540-805LF Connectors | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol ICC | TSM-105-01-S-SV-P vs 78540-805LF |
78540-305T Connectors | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol ICC | TSM-105-01-S-SV-P vs 78540-305T |
78540-305 Connectors | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | TSM-105-01-S-SV-P vs 78540-305 |
78540-205TLF Connectors | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | TSM-105-01-S-SV-P vs 78540-205TLF |
78540-405 Connectors | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol ICC | TSM-105-01-S-SV-P vs 78540-405 |
M20-8770506R Connectors | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Harwin | TSM-105-01-S-SV-P vs M20-8770506R |
78540-205 Connectors | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Amphenol ICC | TSM-105-01-S-SV-P vs 78540-205 |
78540-905LF Connectors | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol ICC | TSM-105-01-S-SV-P vs 78540-905LF |
1,591,161 of 3,262,357 parts
-0.04% change vs. last year86,523 of 159,205 parts
-0.07% change vs. last year37,956 of 68,613 parts
-0.06% change vs. last year