Part Details for TSM-106-01-L-SH-A-P-TR by Samtec Inc
Results Overview of TSM-106-01-L-SH-A-P-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM-106-01-L-SH-A-P-TR Information
TSM-106-01-L-SH-A-P-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74AC11074D | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 |
Price & Stock for TSM-106-01-L-SH-A-P-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
77P8345
|
Newark | ".100" Surface Mount Terminal Strip" Rohs Compliant: Yes |Samtec TSM-106-01-L-SH-A-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
DISTI #
45AJ8857
|
Newark | Conn, R/A Header, 6Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Samtec TSM-106-01-L-SH-A-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3800 / $2.3300 | Buy Now |
|
DISTI #
TSM-106-01-L-SH-A-
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: TSM-106-01-L-SH-A-) COO: Malaysia RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$0.8640 / $1.2133 | Buy Now |
|
DISTI #
000000000000755354
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$1.1100 / $1.9200 | Buy Now |
|
DISTI #
TSM-106-01-L-SH-A-P-TR
|
Avnet Abacus | Pin Header BoardtoBoard 254 mm 1 Rows 6 Contacts Surface Mount Right Angle TSM Series (Alt: TSM-106-01-L-SH-A-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: TSM-106-01-L-SH-A-P-TR by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSM-106-01-L-SH-A-P-TR
TSM-106-01-L-SH-A-P-TR CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSM-106-01-L-SH-A-P-TR Part Data Attributes
|
|
TSM-106-01-L-SH-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-106-01-L-SH-A-P-TR
Samtec Inc
Board Connector,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 1 | |
| Option | General Purpose | |
| Rated Current (Signal) | 7 A | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 6 |
Alternate Parts for TSM-106-01-L-SH-A-P-TR
This table gives cross-reference parts and alternative options found for TSM-106-01-L-SH-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-106-01-L-SH-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 78539-206 | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | TSM-106-01-L-SH-A-P-TR vs 78539-206 |
| 78539-306HLF | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | TSM-106-01-L-SH-A-P-TR vs 78539-306HLF |
| 78539-306HLF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | TSM-106-01-L-SH-A-P-TR vs 78539-306HLF |
| M20-9330606 | Harwin | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | TSM-106-01-L-SH-A-P-TR vs M20-9330606 |
| 78539-406HLF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | TSM-106-01-L-SH-A-P-TR vs 78539-406HLF |
| 78539-306H | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | TSM-106-01-L-SH-A-P-TR vs 78539-306H |
| 78539-506 | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | TSM-106-01-L-SH-A-P-TR vs 78539-506 |
| G801M0623 | Amphenol Corporation | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | TSM-106-01-L-SH-A-P-TR vs G801M0623 |
| 78539-906HLF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | TSM-106-01-L-SH-A-P-TR vs 78539-906HLF |
| G801M0620 | Amphenol Corporation | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, | TSM-106-01-L-SH-A-P-TR vs G801M0620 |
TSM-106-01-L-SH-A-P-TR Frequently Asked Questions (FAQ)
-
The recommended mating sequence for TSM-106-01-L-SH-A-P-TR is to mate the plug and receptacle by aligning the keying features and then applying gentle pressure while ensuring the connectors are properly seated.
-
Yes, the TSM-106-01-L-SH-A-P-TR is designed to withstand high-vibration environments. However, it's essential to follow proper mounting and installation procedures to ensure the connector remains secure and functional.
-
The TSM-106-01-L-SH-A-P-TR has an operating temperature range of -55°C to +125°C. However, it's essential to note that the temperature rating may vary depending on the specific application and environmental conditions.
-
The TSM-106-01-L-SH-A-P-TR has a sealed design that provides some level of protection against moisture. However, it's not designed for immersion in water or exposure to high-pressure washdowns. If you need a connector for a wet environment, consider using a connector with a higher IP rating or additional sealing features.
-
The recommended torque for the screw terminals on the TSM-106-01-L-SH-A-P-TR is 0.5-1.5 in-lbs (0.056-0.169 Nm). It's essential to follow the recommended torque to ensure proper connection and prevent damage to the terminals.