Part Details for TSM-107-01-T-SV-P-FR by Samtec Inc
Results Overview of TSM-107-01-T-SV-P-FR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM-107-01-T-SV-P-FR Information
TSM-107-01-T-SV-P-FR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TSM-107-01-T-SV-P-FR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TSM-107-01-T-SV-P-FR
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Surface Mount Straight, TSM Series - Tape and Reel (Alt: TSM-107-01-T-SV-P-FR) COO: Malaysia RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$0.4310 / $0.6267 | Buy Now |
|
DISTI #
000000000006228781
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 150 | 0 |
|
$0.4000 / $0.8100 | Buy Now |
|
DISTI #
TSM-107-01-T-SV-P-FR
|
Avnet Abacus | Pin Header BoardtoBoard 254 mm 1 Rows 7 Contacts Surface Mount Straight TSM Series (Alt: TSM-107-01-T-SV-P-FR) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: TSM-107-01-T-SV-P-FR by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSM-107-01-T-SV-P-FR
TSM-107-01-T-SV-P-FR Part Data Attributes
|
|
TSM-107-01-T-SV-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-107-01-T-SV-P-FR
Samtec Inc
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.1 Inch | |
| Body Depth | 0.15 Inch | |
| Body Length | 0.7 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| Filter Feature | No | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 3.175 Mm | |
| Polarization Key | Shrd Center | |
| Rated Current (Signal) | 7 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 5.08 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 7 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for TSM-107-01-T-SV-P-FR
This table gives cross-reference parts and alternative options found for TSM-107-01-T-SV-P-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-107-01-T-SV-P-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TSM-107-04-T-SV | Samtec Inc | $0.4774 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | TSM-107-01-T-SV-P-FR vs TSM-107-04-T-SV |
| TSM-107-01-TM-SV | Samtec Inc | $0.5015 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-107-01-T-SV-P-FR vs TSM-107-01-TM-SV |
| TSM-107-04-T-SV-P | Samtec Inc | $0.7563 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | TSM-107-01-T-SV-P-FR vs TSM-107-04-T-SV-P |
| TSM-107-01-G-SV | Samtec Inc | $0.9611 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | TSM-107-01-T-SV-P-FR vs TSM-107-01-G-SV |
| TSM-107-04-L-SV-P-TR | Samtec Inc | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-107-01-T-SV-P-FR vs TSM-107-04-L-SV-P-TR |
| TSM-107-03-L-SV-P-TR | Samtec Inc | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-107-01-T-SV-P-FR vs TSM-107-03-L-SV-P-TR |
| TSM-107-01-TL-SV | Samtec Inc | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | TSM-107-01-T-SV-P-FR vs TSM-107-01-TL-SV |
| TSM-107-01-STL-SV-P-TR | Samtec Inc | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | TSM-107-01-T-SV-P-FR vs TSM-107-01-STL-SV-P-TR |
| TSM-107-02-T-SV-P-TR | Samtec Inc | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | TSM-107-01-T-SV-P-FR vs TSM-107-02-T-SV-P-TR |
| TSM-107-04-T-SV-TR | Samtec Inc | Check for Price | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | TSM-107-01-T-SV-P-FR vs TSM-107-04-T-SV-TR |