Part Details for TSM-110-04-T-DV by Samtec Inc
Results Overview of TSM-110-04-T-DV by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSM-110-04-T-DV Information
TSM-110-04-T-DV by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TSM-110-04-T-DV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78P2636
|
Newark | Header, 2.54Mm, Smd, 20 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Surface Mount, Product Range:Tsm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec TSM-110-04-T-DV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7670 / $1.7000 | Buy Now |
|
DISTI #
TSM-110-04-T-DV
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Surface Mount, TSM Series - Rail/Tube (Alt: TSM-110-04-T-DV) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$1.2722 / $1.7640 | Buy Now |
|
DISTI #
000000000000160497
|
Sager | Headers & Wire Housings .100 Surface Mount Terminal Strip Min Qty: 1 | 0 |
|
$0.6680 / $1.8000 | Buy Now |
|
DISTI #
TSM-110-04-T-DV
|
Avnet Abacus | Pin Header BoardtoBoard 254 mm 2 Rows 20 Contacts Surface Mount TSM Series (Alt: TSM-110-04-T-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: TSM-110-04-T-DV by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSM-110-04-T-DV
TSM-110-04-T-DV CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSM-110-04-T-DV Part Data Attributes
|
|
TSM-110-04-T-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSM-110-04-T-DV
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 2 Weeks, 6 Days | |
| Body Breadth | 0.2 Inch | |
| Body Length | 1 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Matte Tin (200) Over Nickel (50) | |
| Contact Finish Termination | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Rated Current (Signal) | 7 A | |
| Reference Standard | Ul | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 20 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for TSM-110-04-T-DV
This table gives cross-reference parts and alternative options found for TSM-110-04-T-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM-110-04-T-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TSM-110-04-F-DV | Samtec Inc | $1.6206 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | TSM-110-04-T-DV vs TSM-110-04-F-DV |
| TSM-110-04-L-DV | Samtec Inc | $1.8449 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | TSM-110-04-T-DV vs TSM-110-04-L-DV |
| TSM-110-04-F-DV-A | Samtec Inc | $1.9954 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TSM-110-04-T-DV vs TSM-110-04-F-DV-A |
| TSM-110-04-G-DV | Samtec Inc | $2.3132 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | TSM-110-04-T-DV vs TSM-110-04-G-DV |
| TSM-110-04-F-DV-LC | Samtec Inc | $2.3179 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TSM-110-04-T-DV vs TSM-110-04-F-DV-LC |
| TSM-110-04-H-DV | Samtec Inc | $3.3795 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | TSM-110-04-T-DV vs TSM-110-04-H-DV |
TSM-110-04-T-DV Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks is 1.5-2.5 in-lbs (0.17-0.28 Nm) to ensure secure mating and prevent damage to the connector.
-
Yes, the TSM-110-04-T-DV is designed to withstand high-vibration environments. Samtec's Tiger Eye contact system provides a secure connection and helps to reduce the risk of connector failure due to vibration.
-
The operating temperature range for the TSM-110-04-T-DV is -55°C to +125°C, making it suitable for use in a wide range of applications, including industrial, automotive, and aerospace.
-
Yes, the TSM-110-04-T-DV is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The mating cycle life of the TSM-110-04-T-DV is 500 cycles minimum, making it suitable for use in applications where frequent mating and unmating are required.