-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VOLTAGE AND CURRENT CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7861
|
Newark | Voltage/Current Controller, 32V, Soic-8, Ic Function:Voltage And Current Controller, Supply Voltage Min:4.5V, Supply Voltage Max:32V, Ic Package Type:Soic, No. Of Pins:8Pins, Operating Temperature Min:-20°C, Product Range:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics TSM101ACD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5250 / $1.2100 | Buy Now |
DISTI #
497-5442-5-ND
|
DigiKey | IC VREF SERIES 1% 8SO Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1987 In Stock |
|
$0.4241 / $1.0500 | Buy Now |
DISTI #
TSM101ACD
|
Avnet Americas | Voltage and Current Controller 8-Pin SO N Tube - Rail/Tube (Alt: TSM101ACD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.4036 / $0.4209 | Buy Now |
DISTI #
511-TSM101ACD
|
Mouser Electronics | Current & Power Monitors & Regulators Voltage/Current Cont RoHS: Compliant | 2000 |
|
$0.4240 / $1.0500 | Buy Now |
|
STMicroelectronics | VOLTAGE AND CURRENT CONTROLLER RoHS: Compliant Min Qty: 1 | 2000 |
|
$0.5900 / $1.0300 | Buy Now |
DISTI #
TSM101ACD
|
Avnet Americas | Voltage and Current Controller 8-Pin SO N Tube - Rail/Tube (Alt: TSM101ACD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Ameya Holding Limited | TSM101ACD, 电池充电控制器, 8针 SOIC封装 | 11827 |
|
RFQ | |
DISTI #
TSM101ACD
|
Avnet Americas | Voltage and Current Controller 8-Pin SO N Tube - Rail/Tube (Alt: TSM101ACD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.4036 / $0.4209 | Buy Now |
DISTI #
TSM101ACD
|
Avnet Silica | Voltage and Current Controller 8-Pin SO N Tube (Alt: TSM101ACD) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chips Pulse Industry Limited | ±, 1% 4.5V~32V 10mA Fixed SO-8 Voltage References ROHS Purchase Online, Ship Immediately | 30 |
|
$1.2946 / $1.6504 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM101ACD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSM101ACD
STMicroelectronics
VOLTAGE AND CURRENT CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TSM101ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM101ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM101AIDT | VOLTAGE AND CURRENT CONTROLLER | STMicroelectronics | TSM101ACD vs TSM101AIDT |
TSM101AID | VOLTAGE AND CURRENT CONTROLLER | STMicroelectronics | TSM101ACD vs TSM101AID |
TSM101IDT | VOLTAGE AND CURRENT CONTROLLER | STMicroelectronics | TSM101ACD vs TSM101IDT |
TSM101ACDT | VOLTAGE AND CURRENT CONTROLLER | STMicroelectronics | TSM101ACD vs TSM101ACDT |