-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VOLTAGE AND CURRENT CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-15676-1-ND
|
DigiKey | IC VREF SERIES 1% 8SO Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4 In Stock |
|
$0.4534 / $1.1700 | Buy Now |
DISTI #
TSM101ACDT
|
Avnet Americas | Voltage and Current Controller 8-Pin SO N T/R - Tape and Reel (Alt: TSM101ACDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
511-TSM101ACDT
|
Mouser Electronics | Switching Controllers Voltage/Current Cont RoHS: Compliant | 4948 |
|
$0.4710 / $1.1700 | Buy Now |
|
STMicroelectronics | VOLTAGE AND CURRENT CONTROLLER RoHS: Compliant Min Qty: 1 | 4948 |
|
$0.6700 / $1.1500 | Buy Now |
|
Bristol Electronics | 2232 |
|
RFQ | ||
|
Quest Components | 1785 |
|
$0.2640 / $0.6600 | Buy Now | |
DISTI #
TSM101ACDT
|
Avnet Americas | Voltage and Current Controller 8-Pin SO N T/R - Tape and Reel (Alt: TSM101ACDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Ameya Holding Limited | IC CTRLR VOLTAGE/CURRENT 8-SOIC | 4952 |
|
RFQ | |
DISTI #
TSM101ACDT
|
Avnet Americas | Voltage and Current Controller 8-Pin SO N T/R - Tape and Reel (Alt: TSM101ACDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TSM101ACDT
|
Avnet Silica | Voltage and Current Controller 8-Pin SO N T/R (Alt: TSM101ACDT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM101ACDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSM101ACDT
STMicroelectronics
VOLTAGE AND CURRENT CONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TSM101ACDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM101ACDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM101AIDT | VOLTAGE AND CURRENT CONTROLLER | STMicroelectronics | TSM101ACDT vs TSM101AIDT |
TSM101ACD | VOLTAGE AND CURRENT CONTROLLER | STMicroelectronics | TSM101ACDT vs TSM101ACD |
TSM101AID | VOLTAGE AND CURRENT CONTROLLER | STMicroelectronics | TSM101ACDT vs TSM101AID |
TSM101IDT | VOLTAGE AND CURRENT CONTROLLER | STMicroelectronics | TSM101ACDT vs TSM101IDT |