-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VOLTAGE AND CURRENT CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSM101IDT-ND
|
DigiKey | IC VREF SERIES 8SO Min Qty: 2500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4348 / $0.4755 | Buy Now |
DISTI #
TSM101IDT
|
Avnet Americas | Voltage and Current Controller 8-Pin SO N T/R - Tape and Reel (Alt: TSM101IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4301 / $0.4486 | Buy Now |
DISTI #
511-TSM101IDT
|
Mouser Electronics | Switching Controllers Voltage/Current Cont RoHS: Compliant | 0 |
|
$0.4850 / $0.4950 | Order Now |
|
STMicroelectronics | VOLTAGE AND CURRENT CONTROLLER RoHS: Compliant Min Qty: 1 | 0 |
|
$0.6600 / $1.1600 | Buy Now |
DISTI #
TSM101IDT
|
Avnet Americas | Voltage and Current Controller 8-Pin SO N T/R - Tape and Reel (Alt: TSM101IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4301 / $0.4486 | Buy Now |
DISTI #
TSM101IDT
|
Avnet Americas | Voltage and Current Controller 8-Pin SO N T/R - Tape and Reel (Alt: TSM101IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4301 / $0.4486 | Buy Now |
|
ComSIT USA | VOLTAGE AND CURRENT CONTROLLER Analog Circuit, 1 Func, PDSO8 RoHS: Compliant | Europe - 2500 |
|
RFQ | |
DISTI #
TSM101IDT
|
Avnet Silica | Voltage and Current Controller 8-Pin SO N T/R (Alt: TSM101IDT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSM101IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSM101IDT
STMicroelectronics
VOLTAGE AND CURRENT CONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 32 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TSM101IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSM101IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM101AID | VOLTAGE AND CURRENT CONTROLLER | STMicroelectronics | TSM101IDT vs TSM101AID |
TSM101ACDT | VOLTAGE AND CURRENT CONTROLLER | STMicroelectronics | TSM101IDT vs TSM101ACDT |
TSM101AIDT | VOLTAGE AND CURRENT CONTROLLER | STMicroelectronics | TSM101IDT vs TSM101AIDT |
TSM101CDT | VOLTAGE AND CURRENT CONTROLLER | STMicroelectronics | TSM101IDT vs TSM101CDT |