-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Output Photo IC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M0824
|
Newark | Infrared Receiver, Remote Control, 36 Khz, 45M, 45 , 2.7 V, 5.5 V, 450 A Rohs Compliant: Yes |Vishay TSOP31236 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 471 |
|
$0.6250 / $1.1200 | Buy Now |
DISTI #
58K2547
|
Newark | Ir Receiver, 45M, 950Nm, Sip, Carrier Frequency:36Khz, Transmission Range:45M, Directivity:45°, Supply Voltage Max:5.5V, Supply Voltage Min:2.7V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Supply Current:450Μa Rohs Compliant: Yes |Vishay TSOP31236 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5980 | Buy Now |
DISTI #
TSOP31236
|
Avnet Americas | IR Remote Receiver 36KHz 45m 3-Pin - Rail/Tube (Alt: TSOP31236) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.4725 / $0.6002 | Buy Now |
|
Future Electronics | 36 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 6000Tube |
|
$0.5300 / $0.6400 | Buy Now |
DISTI #
TSOP31236
|
TTI | Infrared Receivers 2.5-5.5V 36kHz 45Deg RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.4450 | Buy Now |
DISTI #
TSOP31236
|
Avnet Americas | IR Remote Receiver 36KHz 45m 3-Pin - Rail/Tube (Alt: TSOP31236) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.4725 / $0.6002 | Buy Now |
DISTI #
TSOP31236
|
TME | Integrated IR receiver, 36kHz, 2.5÷5.5V, 45° Min Qty: 1 | 123 |
|
$0.3310 / $0.7470 | Buy Now |
DISTI #
TSOP31236
|
Avnet Americas | IR Remote Receiver 36KHz 45m 3-Pin - Rail/Tube (Alt: TSOP31236) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
$0.4515 / $0.5390 | Buy Now |
|
ComSIT USA | IR Receiver Module for Remote Control Systems Linear Output Photo IC RoHS: Not Compliant | Europe - 46 |
|
RFQ | |
DISTI #
TSOP31236
|
EBV Elektronik | IR Remote Receiver 36KHz 45m 3-Pin (Alt: TSOP31236) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 0 Weeks, 6 Days | EBV - 200 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSOP31236
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP31236
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |