Part Details for TSOP32238 by Vishay Intertechnologies
Overview of TSOP32238 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for TSOP32238
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J0084
|
Newark | Ir Receiver, 35M, Sip, Carrier Frequency:38Khz, Transmission Range:45M, Directivity:45 , Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Supply Current:450 A, Operating Temperature Min:-25 C, Operating Temperature Max:85 C Rohs Compliant: Yes |Vishay TSOP32238 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4969 |
|
$0.5430 / $1.0100 | Buy Now |
DISTI #
TSOP32238
|
Avnet Americas | IR Remote Receiver 38KHz 45m 3-Pin - Rail/Tube (Alt: TSOP32238) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
15J0084
|
Avnet Americas | IR Remote Receiver 38KHz 45m 3-Pin - Bulk (Alt: 15J0084) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 74 Partner Stock |
|
$0.6020 / $1.0200 | Buy Now |
DISTI #
782-TSOP32238
|
Mouser Electronics | Infrared Receivers 2.7-5.5V 38kHz RoHS: Compliant | 1759 |
|
$0.4490 / $0.9800 | Buy Now |
|
Future Electronics | 38 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 2160 Container: Tube | 0Tube |
|
$0.4150 / $0.5000 | Buy Now |
DISTI #
TSOP32238
|
TTI | Infrared Receivers 2.7-5.5V 38kHz RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 90 Container: Tube | Americas - 0 |
|
$0.4000 | Buy Now |
DISTI #
TSOP32238
|
Avnet Americas | IR Remote Receiver 38KHz 45m 3-Pin - Rail/Tube (Alt: TSOP32238) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
15J0084
|
Avnet Americas | IR Remote Receiver 38KHz 45m 3-Pin - Bulk (Alt: 15J0084) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 74 Partner Stock |
|
$0.6020 / $1.0200 | Buy Now |
DISTI #
TSOP32238
|
TME | Integrated IR receiver, 38kHz, 2.5÷5.5V, 90° Min Qty: 1 | 74 |
|
$0.3600 / $0.8290 | Buy Now |
DISTI #
TSOP32238
|
Avnet Americas | IR Remote Receiver 38KHz 45m 3-Pin - Rail/Tube (Alt: TSOP32238) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$0.4128 / $0.4928 | Buy Now |
Part Details for TSOP32238
TSOP32238 CAD Models
TSOP32238 Part Data Attributes
|
TSOP32238
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP32238
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for TSOP32238
This table gives cross-reference parts and alternative options found for TSOP32238. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP32238, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP32333 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32238 vs TSOP32333 |
TSOP34156 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32238 vs TSOP34156 |
TSOP34133 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32238 vs TSOP34133 |
TSOP32256 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32238 vs TSOP32256 |
TSOP34340 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP32238 vs TSOP34340 |
TSOP34340 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32238 vs TSOP34340 |
TSOP34840 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP32238 vs TSOP34840 |
TSOP32236 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32238 vs TSOP32236 |
TSOP34138 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32238 vs TSOP34138 |
TSOP32156 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP32238 vs TSOP32156 |