Part Details for TSOP34830 by Vishay Intertechnologies
Overview of TSOP34830 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP34830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2015
|
Newark | Ir Receiver, 45M, 950Nm, Sip, Carrier Frequency:30Khz, Transmission Range:45M, Directivity:45°, Supply Voltage Max:5.5V, Supply Voltage Min:2.5V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Supply Current:450Μa Rohs Compliant: Yes |Vishay TSOP34830 Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5720 | Buy Now |
DISTI #
TSOP34830
|
Avnet Americas | IR Remote Receiver 30KHz 45m 3-Pin - Rail/Tube (Alt: TSOP34830) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
782-TSOP34830
|
Mouser Electronics | Infrared Receivers 2.5-5.5V 30kHz 45Deg RoHS: Compliant | 2125 |
|
$0.4220 / $1.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 2160 | 0 |
|
$0.4220 | Buy Now |
DISTI #
TSOP34830
|
TTI | Infrared Receivers 2.5-5.5V 30kHz 45Deg RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 90 Container: Tube | Americas - 0 |
|
$0.4300 | Buy Now |
DISTI #
TSOP34830
|
Avnet Americas | IR Remote Receiver 30KHz 45m 3-Pin - Rail/Tube (Alt: TSOP34830) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
TSOP34830
|
TME | Integrated IR receiver, 30kHz, 2.5÷5.5V, 45° Min Qty: 2 | 627 |
|
$0.3730 / $0.5660 | Buy Now |
DISTI #
TSOP34830
|
Avnet Americas | IR Remote Receiver 30KHz 45m 3-Pin - Rail/Tube (Alt: TSOP34830) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$0.4128 / $0.4928 | Buy Now |
|
ComSIT USA | IR Receiver Modules for Remote Control Systems Linear Output Photo IC RoHS: Compliant | Europe - 1980 |
|
RFQ | |
DISTI #
IR5834
|
Rutronik | IR-RECEIVER-MODUL 33KHZ 3V 1KBI RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tube |
Stock DE - 810 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2766 / $0.3458 | Buy Now |
Part Details for TSOP34830
TSOP34830 CAD Models
TSOP34830 Part Data Attributes
|
TSOP34830
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP34830
Vishay Intertechnologies
Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Terminal Finish | TIN OVER SILVER |
Alternate Parts for TSOP34830
This table gives cross-reference parts and alternative options found for TSOP34830. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP34830, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP34830 | Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP34830 vs TSOP34830 |