-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M0827
|
Newark | Infrared Receiver, Remote Control, 40 Khz, 45M, 45 , 2.5 V, 5.5 V, 450 A Rohs Compliant: Yes |Vishay TSOP34840 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 883 |
|
$0.4960 / $1.1100 | Buy Now |
DISTI #
88K1267
|
Newark | Ir Receiver, 35M, 950Nm, Sip, Carrier Frequency:40Khz, Transmission Range:45M, Directivity:45°, Supply Voltage Max:5.5V, Supply Voltage Min:2.5V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Supply Current:450Μa Rohs Compliant: Yes |Vishay TSOP34840 Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6650 | Buy Now |
DISTI #
TSOP34840
|
Avnet Americas | IR Remote Receiver 40KHz 45m 3-Pin - Rail/Tube (Alt: TSOP34840) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
782-TSOP34840
|
Mouser Electronics | Infrared Receivers 2.7-5.5V 40kHz RoHS: Compliant | 2195 |
|
$0.4100 / $1.0800 | Buy Now |
|
Future Electronics | 40 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 90 Container: Tube | 0Tube |
|
$0.4100 | Buy Now |
|
Bristol Electronics | 154 |
|
RFQ | ||
DISTI #
TSOP34840
|
TTI | Infrared Receivers 2.7-5.5V 40kHz RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 90 Container: Tube | Americas - 0 |
|
$0.4380 | Buy Now |
DISTI #
TSOP34840
|
Avnet Americas | IR Remote Receiver 40KHz 45m 3-Pin - Rail/Tube (Alt: TSOP34840) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$0.4128 / $0.4928 | Buy Now |
DISTI #
TSOP34840
|
TME | Integrated IR receiver, 40kHz, 2.5÷5.5V, 45° Min Qty: 1 | 163 |
|
$0.4860 / $1.1620 | Buy Now |
DISTI #
TSOP34840
|
Avnet Americas | IR Remote Receiver 40KHz 45m 3-Pin - Rail/Tube (Alt: TSOP34840) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$0.4128 / $0.4928 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSOP34840
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP34840
Vishay Intertechnologies
Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Terminal Finish | TIN OVER SILVER |
This table gives cross-reference parts and alternative options found for TSOP34840. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP34840, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP34840 | Logic Output Photo IC, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP34840 vs TSOP34840 |