Part Details for TSOP38233 by Vishay Semiconductors
Overview of TSOP38233 by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP38233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSOP38233-ND
|
DigiKey | SENSOR REMOTE REC 33.0KHZ 45M Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
909 In Stock |
|
$0.4091 / $1.0900 | Buy Now |
|
Onlinecomponents.com |
1385 Partner Stock |
|
$0.4870 / $0.5800 | Buy Now |
Part Details for TSOP38233
TSOP38233 CAD Models
TSOP38233 Part Data Attributes
|
TSOP38233
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSOP38233
Vishay Semiconductors
Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Packing Method | BAG | |
Shape | RECTANGULAR | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | NO | |
Terminal Finish | TIN OVER SILVER |
Alternate Parts for TSOP38233
This table gives cross-reference parts and alternative options found for TSOP38233. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSOP38233, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSOP38433 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP38233 vs TSOP38433 |
TSOP38456 | Logic Output Photo IC, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP38233 vs TSOP38456 |
TSOP38236 | Logic Output Photo IC, PACKAGE-3 | Vishay Intertechnologies | TSOP38233 vs TSOP38236 |
TSOP38256 | Logic Output Photo IC, PACKAGE-3 | Vishay Intertechnologies | TSOP38233 vs TSOP38256 |
TSOP39336 | Linear Output Photo IC, | Vishay Intertechnologies | TSOP38233 vs TSOP39336 |
TSOP39433 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP38233 vs TSOP39433 |
TSOP59156 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP38233 vs TSOP59156 |
TSOP38336 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP38233 vs TSOP38336 |
TSOP38136 | Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3 | Vishay Intertechnologies | TSOP38233 vs TSOP38136 |
TSOP38356 | Photo IC, LOGIC OUTPUT PHOTO DETECTOR, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-3 | Vishay Semiconductors | TSOP38233 vs TSOP38356 |