-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C1854
|
Newark | Ir Receiver, 45M, 950Nm, Sip, Carrier Frequency:36Khz, Transmission Range:45M, Directivity:45°, Supply Voltage Max:5.5V, Supply Voltage Min:2.7V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Supply Current:950Μa Rohs Compliant: Yes |Vishay TSOP4836 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$0.1600 | Buy Now |
DISTI #
78Y9611
|
Newark | Ir Receiver, 36Khz, 45M, 0.12Mw/M2, Th, Carrier Frequency:36Khz, Ir Receiver Mounting Style:Side View Through Hole, Remote Control Code:Rc-5, Rc-6, Panasonic, Nec, Sharp, R-Step, Thomson Rca, Transmission Range:45M, Directivity:45° Rohs Compliant: Yes |Vishay TSOP4836 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22049 |
|
$0.3560 | Buy Now |
DISTI #
TSOP4836
|
Avnet Americas | IR Remote Receiver 36KHz 45m 3-Pin - Rail/Tube (Alt: TSOP4836) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
78Y9611
|
Avnet Americas | IR Remote Receiver 36KHz 45m 3-Pin - Bulk (Alt: 78Y9611) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 785 Partner Stock |
|
$0.5990 / $1.2900 | Buy Now |
DISTI #
33C1854
|
Avnet Americas | IR Remote Receiver 36KHz 45m 3-Pin - Bulk (Alt: 33C1854) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$0.5920 | Buy Now |
DISTI #
782-TSOP4836
|
Mouser Electronics | Infrared Receivers 4.5-5.5V 36kHz RoHS: Compliant | 5881 |
|
$0.4200 / $1.0700 | Buy Now |
|
Future Electronics | TSOP48 Series 5.5 V 36 kHz Through Hole IR Receiver Modules for Remote Control RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 90 Container: Tube | 0Tube |
|
$0.4100 | Buy Now |
DISTI #
TSOP4836
|
TTI | Infrared Receivers 4.5-5.5V 36kHz RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 90 Container: Tube | Americas - 0 |
|
$0.4000 | Buy Now |
DISTI #
TSOP4836
|
Avnet Americas | IR Remote Receiver 36KHz 45m 3-Pin - Rail/Tube (Alt: TSOP4836) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 / $0.5488 | Buy Now |
DISTI #
33C1854
|
Avnet Americas | IR Remote Receiver 36KHz 45m 3-Pin - Bulk (Alt: 33C1854) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$0.5920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSOP4836
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP4836
Vishay Intertechnologies
Logic Output Photo IC, GREEN, MINIATURE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, MINIATURE, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH IMMUNITY | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |