-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Output Photo IC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSOP4838 by Vishay Intertechnologies is a Photo IC.
Photo ICs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60K6999
|
Newark | Ir Receiver, 45M, 0.12Mw/M2, Side Th, Carrier Frequency:38Khz, Ir Receiver Mounting Style:Side View Through Hole, Remote Control Code:Rc-5, Rc-6, Panasonic, Nec, Sharp, R-Step, Thomson Rca, Transmission Range:24M, Directivity:45° Rohs Compliant: Yes |Vishay TSOP4838 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 117 |
|
$0.4760 / $0.5860 | Buy Now |
|
DISTI #
60K6999
|
Avnet Americas | IR Remote Receiver 38KHz 45m 3-Pin - Bulk (Alt: 60K6999) COO: Philippines (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 Partner Stock |
|
$0.4770 / $0.5860 | Buy Now |
|
DISTI #
TSOP4838
|
Avnet Americas | IR Remote Receiver 38KHz 45m 3-Pin - Rail/Tube (Alt: TSOP4838) COO: Philippines (the) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.3765 / $0.4076 | Buy Now |
|
|
Bristol Electronics | 2235 |
|
RFQ | ||
|
DISTI #
TSOP4838
|
TME | Integrated IR receiver, 38kHz, 4.5÷5.5V, 45° Min Qty: 1 | 719 |
|
$0.3430 / $0.6400 | Buy Now |
|
|
ComSIT USA | IR Receiver Module for Remote Control Systems Linear Output Photo IC ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
NAC | PHOTOMODULE 38KHz SIDE VIEW RoHS: Compliant Min Qty: 90 Package Multiple: 90 | 0 |
|
RFQ | |
|
DISTI #
TSOP4838
|
Avnet Asia | IR Remote Receiver 38KHz 45m 3-Pin (Alt: TSOP4838) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
Chip Stock | VishayTSOP4838/Diode,IrEmitting,38Khz,AngleOfHalfTransmissionDistance+/-45DEG/C | 20300 |
|
RFQ | |
|
DISTI #
TSOP4838
|
EBV Elektronik | IR Remote Receiver 38KHz 45m 3Pin (Alt: TSOP4838) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 13 Weeks, 0 Days | EBV - 187920 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
TSOP4838
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP4838
Vishay Intertechnologies
Logic Output Photo IC
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Green, Miniature, Plastic Package-3 | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | High Immunity | |
| Application | Remote Control | |
| Configuration | Complex | |
| Infrared Range | Yes | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Functions | 1 | |
| On-State Current-Max | 0.005 A | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Optoelectronic Device Type | Logic Output Photo Ic | |
| Shape | Round | |
| Size | 5 Mm | |
| Supply Current-Max | 0.0015 Ma | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Terminal Finish | Tin Over Silver |
The recommended operating temperature range for the TSOP4838 is -25°C to 85°C.
To ensure reliable communication with the TSOP4838, ensure that the transmitter and receiver are properly aligned, and the ambient light is within the specified range. Also, use a suitable modulation frequency and ensure that the signal is not distorted or attenuated.
The maximum distance for reliable data transmission using the TSOP4838 depends on the specific application and environment. However, as a general guideline, the maximum distance is typically around 1-2 meters.
To handle EMI when using the TSOP4838, ensure that the transmitter and receiver are properly shielded, and the circuit is designed to minimize electromagnetic radiation. Additionally, use EMI filters or shielding materials to reduce interference.
The typical response time of the TSOP4838 is around 10-20 microseconds.