Part Details for TSOP6238TT by Vishay Intertechnologies
Overview of TSOP6238TT by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP6238TT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07452376
|
Arrow Electronics | IR Remote Receiver 38kHz 100° 18m 4-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2227 Container: Cut Strips | Americas - 418 |
|
$0.6027 / $0.9953 | Buy Now |
DISTI #
66386591
|
Verical | IR Remote Receiver 38kHz 100° 18m 4-Pin SMD T/R Min Qty: 32 Package Multiple: 1 Date Code: 2247 | Americas - 1530 |
|
$1.2425 | Buy Now |
DISTI #
62836751
|
Verical | IR Remote Receiver 38kHz 100° 18m 4-Pin SMD T/R Min Qty: 10 Package Multiple: 1 Date Code: 2227 | Americas - 418 |
|
$0.6027 / $0.8004 | Buy Now |
DISTI #
TSOP6238TT
|
Avnet Americas | IR Remote Receiver 38KHz 40m 4-Pin SMD T/R - Tape and Reel (Alt: TSOP6238TT) RoHS: Compliant Min Qty: 1190 Package Multiple: 1190 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.6063 / $0.7238 | Buy Now |
DISTI #
60AC3913
|
Avnet Americas | IR Remote Receiver 38KHz 40m 4-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 60AC3913) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 164 Partner Stock |
|
$0.9990 / $1.7400 | Buy Now |
DISTI #
22H1516
|
Newark | Ir Receiver, 40M, 950Nm, Smd, Full Reel, Carrier Frequency:38Khz, Transmission Range:40M, Directivity:50°, Supply Voltage Max:5.5V, Supply Voltage Min:2.7V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Vishay TSOP6238TT Min Qty: 1190 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7530 / $0.8750 | Buy Now |
DISTI #
60AC3913
|
Newark | Ir Receiver, 40M, 0.2Mw/M2, Top/Side Smd, Carrier Frequency:38Khz, Ir Receiver Mounting Style:Top Or Side View Surface Mount, Remote Control Code:Rc-5, Rc-6, Panasonic, Nec, Sharp, R-Step, Thomson Rca, Transmission Range:40M, Rohs Compliant: Yes |Vishay TSOP6238TT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1236 |
|
$0.9990 / $1.7400 | Buy Now |
|
Future Electronics | 38 kHz 40 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 490Cut Tape/Mini-Reel |
|
$1.0200 / $1.3500 | Buy Now |
|
Future Electronics | 38 kHz 40 m 2.5-5.5 V SMT IR Receiver Module for Remote Control System RoHS: Compliant pbFree: Yes Min Qty: 1190 Package Multiple: 1190 Container: Reel | 0Reel |
|
$0.6300 | Buy Now |
DISTI #
782-TSOP6238TT
|
Mouser Electronics | Infrared Receivers 2.5 V to 5.5 V 38kHz Top View Taping RoHS: Compliant | 1816 |
|
$0.6650 / $1.6700 | Buy Now |