Part Details for TSOP94436 by Vishay Intertechnologies
Overview of TSOP94436 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSOP94436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5516
|
Newark | Ir Receiver, 36Khz, 32M, 45Deg, Carrier Frequency:36Khz, Transmission Range:32M, Directivity:45°, Supply Voltage Max:3.6V, Supply Voltage Min:2V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Supply Current:370µa Rohs Compliant: Yes |Vishay TSOP94436 RoHS: Compliant Min Qty: 2160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 / $0.4900 | Buy Now |
DISTI #
TSOP94436
|
Avnet Americas | IR SENSOR IC 36KHZ,-e3 - Rail/Tube (Alt: TSOP94436) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4000 / $0.4512 | Buy Now |
DISTI #
78-TSOP94436
|
Mouser Electronics | Infrared Receivers Mold 36kHz AGC4 RoHS: Compliant | 0 |
|
$0.4100 / $0.4440 | Order Now |
|
Future Electronics | Infrared Receivers Mold 36kHz AGC4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bulk | 49Bulk |
|
$0.4300 / $0.5250 | Buy Now |
|
Future Electronics | Infrared Receivers Mold 36kHz AGC4 RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 90 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$0.4300 / $0.5050 | Buy Now |
DISTI #
TSOP94436
|
TTI | Infrared Receivers Mold 36kHz AGC4 RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 90 Container: Tube | Americas - 0 |
|
$0.4060 / $0.4400 | Buy Now |
DISTI #
TSOP94436
|
TME | Integrated IR receiver, 36kHz, 2÷3.6V, 45° Min Qty: 1 | 0 |
|
$0.3020 / $0.6710 | RFQ |
Part Details for TSOP94436
TSOP94436 CAD Models
TSOP94436 Part Data Attributes
|
TSOP94436
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSOP94436
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2018-08-19 | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Terminal Finish | Tin (Sn) |