Part Details for TSPD11CGRA0 by TE Connectivity
Overview of TSPD11CGRA0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSPD11CGRA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84F783
|
Newark | Pushbutton Switch, Contact Configuration:Spst, Contact Rating:0.4Va At 20Vac, Contact Voltage Ac Max:20V, Features:Plunger Actuator, Illumination:Non Illuminated, Leaded Process Compatible:No, Mounting Type:Pcb Rohs Compliant: No |Alcoswitch Te Connectivity TSPD11CGRA0 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6000 | Buy Now |
DISTI #
1-1437573-5
|
Avnet Americas | Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 1-1437573-5) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
506-TSPD11CGRA0
|
Mouser Electronics | Pushbutton Switches SPST OFF-(ON)R/A BLK RoHS: Not Compliant | 0 |
|
$6.5900 | Order Now |
|
Onlinecomponents.com | Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece |
10121 In Stock |
|
$5.0000 / $7.3100 | Buy Now |
DISTI #
1-1437573-5
|
Avnet Americas | Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 1-1437573-5) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1-1437573-5
|
Avnet Americas | Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece - Bulk (Alt: 1-1437573-5) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000004464
|
Sager | Pushbutton Switches SPST OFF-(ON)R/A BLK | 0 |
|
Buy Now | |
|
Master Electronics | Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece |
10121 In Stock |
|
$5.0000 / $7.3100 | Buy Now |
Part Details for TSPD11CGRA0
TSPD11CGRA0 CAD Models
TSPD11CGRA0 Part Data Attributes
|
TSPD11CGRA0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TSPD11CGRA0
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 142 Weeks, 5 Days | |
Actuator Color | BLACK | |
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | LONG | |
Body Breadth | 8.13 mm | |
Body Height | 4.95 mm | |
Body Length or Diameter | 9.19 mm | |
Bushing Diameter | 0.18 inch | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | OFF-(ON) | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 80000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |
Alternate Parts for TSPD11CGRA0
This table gives cross-reference parts and alternative options found for TSPD11CGRA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSPD11CGRA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825095-6 | TP11FGPC004 | TE Connectivity | TSPD11CGRA0 vs 1825095-6 |
1-1437573-3 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount | TE Connectivity | TSPD11CGRA0 vs 1-1437573-3 |
TSPDF11CGSRA0 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, SURFACE MOUNT-RIGHT ANGLE | TE Connectivity | TSPD11CGRA0 vs TSPDF11CGSRA0 |
1825100-1 | Pushbutton Switch, SPST, Momentary, 0.4A, 20VDC, Wire Terminal, Panel Mount | TE Connectivity | TSPD11CGRA0 vs 1825100-1 |
TPA11CGRA6 | Pushbutton Switch, SPST, Latched, 0.4A, 20VDC, Solder Terminal, Panel Mount | TE Connectivity | TSPD11CGRA0 vs TPA11CGRA6 |
1825096-1 | TPA11CGPC004 | TE Connectivity | TSPD11CGRA0 vs 1825096-1 |
TP11FGPC0 | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | TSPD11CGRA0 vs TP11FGPC0 |
TSPD11CGRA2 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount | TE Connectivity | TSPD11CGRA0 vs TSPD11CGRA2 |
1571990-2 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | TSPD11CGRA0 vs 1571990-2 |
TSPD11CGPCV0 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | TSPD11CGRA0 vs TSPD11CGPCV0 |