Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Traco Power | Dc-Dc Converter, 9V, 0.6A; No. Of Outputs:1 Output; Output Power Max:5.4W; Output Current Max:600Ma; Product Range:Tsr 0.6Wi; Dc/Dc Converter Mounting:Through Hole; Input Voltage Dc Min:14V; Input Voltage Dc Max:72V; Depth:12Mm Rohs Compliant: Yes |Traco Power TSR 0.6-4890WI | $8.7600 / $53.8800 |
|
View Details |