Part Details for TSR5GJ110V by Tateyama Kagaku Group
Overview of TSR5GJ110V by Tateyama Kagaku Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR5GJ110V
TSR5GJ110V CAD Models
TSR5GJ110V Part Data Attributes
|
TSR5GJ110V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR5GJ110V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 11ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1812,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1812 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |