Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 1 | Bulk |
|
View this part on Newark | 196 | 1 | Bulk |
|
View this part on Powell Electronics | 118 | 1 |
|
|
View this part on Farnell | 10 | 1 | Each |
|
View this part on Sager | 196 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn moreBy downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSS-110-01-L-D
Yes
Yes
Active
ROHS COMPLIANT
compliant
Samtec Inc
1.72
0.365 inch
0.35 inch
1.3 inch
BOARD CONNECTOR
GOLD (10) OVER NICKEL
Matte Tin (Sn) - with Nickel (Ni) barrier
MALE
NOT SPECIFIED
RECTANGULAR
SQ PIN-SKT
NO
1400VAC V
NO
NO
5000000000 Ω
BLACK
GLASS FILLED POLYESTER
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn more