Microcontrollers and Processors
TSS463B-TERA-9
Atmel Corporation
Description: Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PDSO16, SO-16

Overview of TSS463B-TERA-9 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for TSS463B-TERA-9 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSS463B-TERA-9 by Atmel Corporation

TSS463B-TERA-9
Atmel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ATMEL CORP
Part Package Code
SOIC
Package Description
SOP, SOP16,.4
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
Boundary Scan
NO
Clock Frequency-Max
8 MHz
Communication Protocol
ASYNC, BIT; SYNC, BYTE
Data Encoding/Decoding Method
NRZ; BIPH-LEVEL (MANCHESTER)
Data Transfer Rate-Max
0.125 MBps
External Data Bus Width
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
10.3 mm
Low Power Mode
YES
Number of Serial I/Os
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max
9 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. TSS463B-TERA-9
    Atmel Corporation
    Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PDSO16, SO-16
    VS

Alternate Parts for TSS463B-TERA-9

This table gives cross-reference parts and alternative options found for TSS463B-TERA-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSS463B-TERA-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSS463B-TERZ-9 Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PDSO16 Microchip Technology Inc TSS463B-TERA-9 vs TSS463B-TERZ-9
Part Number Description Manufacturer Compare
TSS463B-TERZ-9 Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PDSO16 Microchip Technology Inc TSS463B-TERA-9 vs TSS463B-TERZ-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSS463B-TERA-9 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSS463B-TERA-9 by Atmel Corporation

Select Manufacturer
Which Manufacturer of TSS463B-TERA-9 would you like to use for your alert(s)?
  • Please alert me when TSS463B-TERA-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSS463B-TERA-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSS463B-TERA-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSS463B-TERA-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSS463B-TERA-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSS463B-TERA-9 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: