TSS901EMA/883
Description: Micro Peripheral IC, CQFP196,

Overview of TSS901EMA/883 by Temic Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for TSS901EMA/883 by Temic Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSS901EMA/883 by Temic Semiconductors

TSS901EMA/883
Temic Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
TEMIC SEMICONDUCTORS
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
JESD-30 Code
S-XQFP-F196
JESD-609 Code
e0
Number of Terminals
196
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Code
QFF
Package Equivalence Code
QFL196,1.8SQ,25
Package Shape
SQUARE
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Current-Max
190 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
QUAD
Want to compare parts?
  1. TSS901EMA/883
    Temic Semiconductors
    Micro Peripheral IC, CQFP196,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSS901EMA/883 by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSS901EMA/883 by Temic Semiconductors

Select Manufacturer
Which Manufacturer of TSS901EMA/883 would you like to use for your alert(s)?
  • Please alert me when TSS901EMA/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSS901EMA/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSS901EMA/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSS901EMA/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSS901EMA/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSS901EMA/883 by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: