-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Output Photo IC,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3620
|
Newark | Ir Receiver, 38Khz, 25M, 0.4Mw/M2, Th, Carrier Frequency:38Khz, Ir Receiver Mounting Style:Side View Through Hole, Remote Control Code:-, Transmission Range:25M, Automatic Gain Control (Agc) Type:-, Directivity:45° Rohs Compliant: Yes |Vishay TSSP4038 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 143545 |
|
$0.3160 | Buy Now |
DISTI #
TSSP4038
|
Avnet Americas | IR Remote Receiver 38KHz 25m 3-Pin - Tape and Reel (Alt: TSSP4038) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5803 | Buy Now |
DISTI #
48W3620
|
Avnet Americas | IR Remote Receiver 38KHz 25m 3-Pin - Bulk (Alt: 48W3620) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 40098 Partner Stock |
|
$0.5660 / $1.1000 | Buy Now |
DISTI #
782-TSSP4038
|
Mouser Electronics | Infrared Receivers 2.5-5.5V 38kHz RoHS: Compliant | 62358 |
|
$0.4100 / $1.0500 | Buy Now |
|
Future Electronics | 38 kHz 25 m 45° 5.5 V Through Hole IR Receiver Module for Light Barrier Systems RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 90 Container: Tube | 0Tube |
|
$0.4150 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 8000 |
|
$0.5791 / $1.7550 | Buy Now |
|
Quest Components | 6400 |
|
$0.6435 / $2.3400 | Buy Now | |
DISTI #
TSSP4038
|
TTI | Infrared Receivers 2.5-5.5V 38kHz RoHS: Compliant pbFree: Pb-Free Min Qty: 2160 Package Multiple: 90 Container: Tube | Americas - 0 |
|
$0.4010 / $0.4170 | Buy Now |
DISTI #
TSSP4038
|
Avnet Americas | IR Remote Receiver 38KHz 25m 3-Pin - Tape and Reel (Alt: TSSP4038) RoHS: Compliant Min Qty: 2160 Package Multiple: 2160 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.5803 | Buy Now |
DISTI #
48W3620
|
Avnet Americas | IR Remote Receiver 38KHz 25m 3-Pin - Bulk (Alt: 48W3620) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 40298 Partner Stock |
|
$0.5550 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSSP4038
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSSP4038
Vishay Intertechnologies
Linear Output Photo IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Infrared Range | YES | |
Number of Functions | 1 | |
On-State Current-Max | 0.005 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LINEAR OUTPUT PHOTO IC | |
Shape | ROUND | |
Size | 5 mm | |
Supply Voltage-Min | 2.5 V |