Part Details for TST-108-01-G-D by Samtec Inc
Results Overview of TST-108-01-G-D by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TST-108-01-G-D Information
TST-108-01-G-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TST-108-01-G-D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
40C1549
|
Newark | Header, 2.54Mm, Boxed, 2X8 Position, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole, Product Range:Tst Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec TST-108-01-G-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 214 |
|
$1.6900 / $3.3600 | Buy Now |
|
DISTI #
TST-108-01-G-D
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole, Flex Stack TST - Bulk (Alt: TST-108-01-G-D) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 Factory Stock |
|
$1.0588 / $3.4888 | Buy Now |
|
|
Powell Electronics | .100 Shrouded Terminal Strip Min Qty: 1 | 5 |
|
$1.7890 / $3.5600 | Buy Now |
|
DISTI #
000000000000063875
|
Sager | Headers & Wire Housings Shrouded PCB Headers, 0.100 pitch Min Qty: 1 | 358 |
|
$1.6600 / $3.5600 | Buy Now |
|
DISTI #
TST-108-01-G-D
|
Avnet Abacus | Pin Header WiretoBoard 254 mm 2 Rows 16 Contacts Through Hole Flex Stack TST (Alt: TST-108-01-G-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | Gold Phosphor Bronze 2 -55+125 Through Hole 2.54mm Through Hole Headers Male Pins RoHS | 25 |
|
$3.1217 | Buy Now |
US Tariff Estimator: TST-108-01-G-D by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TST-108-01-G-D
TST-108-01-G-D CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TST-108-01-G-D Part Data Attributes
|
|
TST-108-01-G-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TST-108-01-G-D
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 1 Week | |
| Body Breadth | 0.365 Inch | |
| Body Depth | 0.365 Inch | |
| Body Length | 1.1 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (10) Over Nickel (50) | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Polyester | |
| JESD-609 Code | e4 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Plating Thickness | 10u Inch | |
| Polarization Key | Polarization Notch | |
| Terminal Length | 0.115 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 16 |
Alternate Parts for TST-108-01-G-D
This table gives cross-reference parts and alternative options found for TST-108-01-G-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TST-108-01-G-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TST-108-01-T-D | Samtec Inc | $1.3336 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | TST-108-01-G-D vs TST-108-01-T-D |
| TST-108-01-S-D | Samtec Inc | $2.8629 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TST-108-01-G-D vs TST-108-01-S-D |
TST-108-01-G-D Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) to ensure secure connections.
-
Yes, the TST-108-01-G-D is designed to withstand vibrations and can be used in applications with moderate to high vibration levels. However, it's essential to ensure proper mounting and secure connections to prevent damage.
-
The TST-108-01-G-D has a gold-plated contact finish, which provides some level of corrosion resistance. However, it's not designed for direct exposure to harsh outdoor environments. For outdoor or harsh environment applications, consider using connectors with additional environmental protection, such as conformal coating or sealed connectors.
-
The TST-108-01-G-D has an operating temperature range of -40°C to 105°C (-40°F to 221°F). Exceeding this range may affect the connector's performance and reliability.
-
While it's technically possible to use a different wire gauge, it's not recommended. Using a wire gauge outside the recommended range (22-24 AWG) may compromise the connector's performance, reliability, and even safety. Always follow the recommended wire gauge to ensure optimal performance.