-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nanopower (580nA) rail-to-rail I/O 5V CMOS Op-Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y2305
|
Newark | Operational Amplifier, Quad, 9 Khz, 4, 3 V/Ms, 1.5V To 5.5V, Qfn, 16 Rohs Compliant: Yes |Stmicroelectronics TSU104IQ4T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2569 |
|
$1.8900 / $3.0200 | Buy Now |
DISTI #
19X6279
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSU104IQ4T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5800 | Buy Now |
DISTI #
497-14091-1-ND
|
DigiKey | IC CMOS 4 CIRCUIT 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20352 In Stock |
|
$1.3337 / $2.7600 | Buy Now |
DISTI #
TSU104IQ4T
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 16-Pin QFN T/R - Tape and Reel (Alt: TSU104IQ4T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4391 / $1.5010 | Buy Now |
DISTI #
511-TSU104IQ4T
|
Mouser Electronics | Operational Amplifiers - Op Amps Nanopower 5V CMOS op-amp RoHS: Compliant | 2858 |
|
$1.3300 / $2.7600 | Buy Now |
|
STMicroelectronics | Nanopower (580nA) rail-to-rail I/O 5V CMOS Op-Amp RoHS: Compliant Min Qty: 1 | 2858 |
|
$1.7000 / $2.7100 | Buy Now |
|
Future Electronics | TSU104 Series 5.5 V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.3600 | Buy Now |
|
Future Electronics | TSU104 Series 5.5 V 9 kHz Rail to Rail CMOS SMT Operational Amplifier - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.3600 | Buy Now |
DISTI #
TSU104IQ4T
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 16-Pin QFN T/R - Tape and Reel (Alt: TSU104IQ4T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4391 / $1.5010 | Buy Now |
DISTI #
TSU104IQ4T
|
TME | IC: operational amplifier, 9kHz, Ch: 4, QFN16, 1.5÷5.5VDC, IB: 30pA Min Qty: 1 | 0 |
|
$2.0200 / $3.0400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSU104IQ4T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSU104IQ4T
STMicroelectronics
Nanopower (580nA) rail-to-rail I/O 5V CMOS Op-Amp
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00003 µA | |
Common-mode Reject Ratio-Nom | 74 dB | |
Input Offset Voltage-Max | 3400 µV | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 3000 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 8 | |
Width | 3 mm |