-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 5mm, 1-Element, 950nm, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y9614
|
Newark | Infrared Emitter 950Nm T-1 3/4, Peak Wavelength:950Nm, Angle Of Half Intensity:15°, Diode Case Style:T-1 3/4 (5Mm), Radiant Intensity (Ie):800Mw/Sr, Rise Time:800Ns, Fall Time Tf:800Ns, Forward Current If(Av):150Ma, Forward Voltage Rohs Compliant: Yes |Vishay TSUS5202 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1045377
|
Farnell | INFRARED EMITTER 950NM T-1 3/4 RoHS: Compliant Min Qty: 5 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$0.2251 / $0.2857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSUS5202
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSUS5202
Vishay Intertechnologies
Infrared LED, 5mm, 1-Element, 950nm, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 2.7 V | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 15 mW | |
Peak Wavelength | 950 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAs | |
Shape | ROUND | |
Size | 5 mm | |
Spectral Bandwidth | 50 m | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) |