Part Details for TSUS5402 by Vishay Intertechnologies
Overview of TSUS5402 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for TSUS5402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2251454
|
Farnell | INFRARED EMITTER 950NM T-1 3/4 RoHS: Compliant Min Qty: 5 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$0.1868 / $0.5072 | Buy Now |
Part Details for TSUS5402
TSUS5402 CAD Models
TSUS5402 Part Data Attributes
|
TSUS5402
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSUS5402
Vishay Intertechnologies
Infrared LED, 5mm, 1-Element, 950nm, GREEN, PLASTIC, T-1 3/4 PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.15 A | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 15 mW | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 5 mm | |
Terminal Finish | Tin/Silver (Sn/Ag) |