Part Details for TSV321IYD by STMicroelectronics
Overview of TSV321IYD by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TSV321IYD
TSV321IYD CAD Models
TSV321IYD Part Data Attributes
|
TSV321IYD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV321IYD
STMicroelectronics
OP-AMP, 3000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO8, LEAD FREE, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.13 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 0.875 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 5000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for TSV321IYD
This table gives cross-reference parts and alternative options found for TSV321IYD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV321IYD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL55190IBZ | Single and Dual Ultra-Low Noise, Ultra-Low Distortion, Low Power Op Amp; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | TSV321IYD vs ISL55190IBZ |
TSV321AID | OP-AMP, 1000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO8, LEAD FREE, SOP-8 | STMicroelectronics | TSV321IYD vs TSV321AID |
ADA4891-1ARZ-R7 | Low Cost CMOS, High Speed, Rail-to-Rail Amplifier (Single) | Analog Devices Inc | TSV321IYD vs ADA4891-1ARZ-R7 |
ADA4891-1ARZ-RL | Low Cost CMOS, High Speed, Rail-to-Rail Amplifier (Single) | Analog Devices Inc | TSV321IYD vs ADA4891-1ARZ-RL |
TS507CD | High precision single supply rail to rail op-amp | STMicroelectronics | TSV321IYD vs TS507CD |
MCP621-E/MNY | OP-AMP, 200 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | TSV321IYD vs MCP621-E/MNY |
TSV321AIDT | OP-AMP, 1000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOP-8 | STMicroelectronics | TSV321IYD vs TSV321AIDT |
MCP661-E/SN | OP-AMP, 8000 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | TSV321IYD vs MCP661-E/SN |
TS507IYD | High precision single supply rail to rail op-amp | STMicroelectronics | TSV321IYD vs TS507IYD |
TS507CDT | High precision single supply rail to rail op-amp | STMicroelectronics | TSV321IYD vs TS507CDT |