-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General purpose low voltage rail to rail input/output op-amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-19422-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.7127 / $1.6800 | Buy Now |
DISTI #
TSV324AIYDT
|
Avnet Americas | Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 12A Box - Tape and Reel (Alt: TSV324AIYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7875 / $0.8214 | Buy Now |
DISTI #
511-TSV324AIYDT
|
Mouser Electronics | Operational Amplifiers - Op Amps General purpose low volt rail to rail input/output op-amp RoHS: Compliant | 0 |
|
$0.7410 / $0.7690 | Order Now |
|
STMicroelectronics | General purpose low voltage rail to rail input/output op-amp RoHS: Compliant Min Qty: 1 | 0 |
|
$0.9800 / $1.6500 | Buy Now |
|
Future Electronics | General Purpose Amplifier 4 Circuit Rail-to-Rail RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7250 / $0.7550 | Buy Now |
DISTI #
TSV324AIYDT
|
Avnet Americas | Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 12A Box - Tape and Reel (Alt: TSV324AIYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7875 / $0.8214 | Buy Now |
DISTI #
TSV324AIYDT
|
TME | IC: operational amplifier, 1.4MHz, Ch: 4, SO14, 2.5÷6VDC, reel,tape Min Qty: 1 | 0 |
|
$1.1100 / $2.1300 | RFQ |
|
Ameya Holding Limited | IC OP AMP RRIO GP 14SOIC | 2500 |
|
RFQ | |
DISTI #
TSV324AIYDT
|
Avnet Americas | Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 12A Box - Tape and Reel (Alt: TSV324AIYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7875 / $0.8214 | Buy Now |
DISTI #
TSV324AIYDT
|
Avnet Silica | Conn Terminal Block F 10 POS 5.08mm Screw ST Cable Mount 12A Box (Alt: TSV324AIYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV324AIYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV324AIYDT
STMicroelectronics
General purpose low voltage rail to rail input/output op-amp
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.15 µA | |
Bias Current-Max (IIB) @25C | 0.125 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.06 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.42 V/us | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1300 | |
Voltage Gain-Min | 5011 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TSV324AIYDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV324AIYDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSV324AIYD/AIYDT | OP-AMP | STMicroelectronics | TSV324AIYDT vs TSV324AIYD/AIYDT |
TSV324AIYD | General purpose low voltage rail to rail input/output op-amp | STMicroelectronics | TSV324AIYDT vs TSV324AIYD |
TSV324IYD/IYDT | OP-AMP | STMicroelectronics | TSV324AIYDT vs TSV324IYD/IYDT |
TSV324IYD | General purpose low voltage rail to rail input/output op-amp | STMicroelectronics | TSV324AIYDT vs TSV324IYD |