-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-rail input/output 5V CMOS Op-Amps, micro-power (60uA), GBP=880kHz, small offset, dual
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W7414
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSV632AIQ2T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-14866-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3 In Stock |
|
$0.6580 / $1.5500 | Buy Now |
DISTI #
TSV632AIQ2T
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin DFN Tube - Tape and Reel (Alt: TSV632AIQ2T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7271 / $0.7583 | Buy Now |
DISTI #
511-TSV632AIQ2T
|
Mouser Electronics | Precision Amplifiers Micro-pwr CMOS OpAmp 500uV 880kHz 63mA RoHS: Compliant | 0 |
|
$0.6840 / $0.7100 | Order Now |
|
STMicroelectronics | Rail-to-rail input/output 5V CMOS Op-Amps, micro-power (60uA), GBP=880kHz, small offset, dual RoHS: Compliant Min Qty: 1 | 0 |
|
$0.9000 / $1.5200 | Buy Now |
|
Future Electronics | TSV632 Series 5.5 V 880 KHz Rail to Rail CMOS Operational Amplifier DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.6700 | Buy Now |
|
Future Electronics | TSV632 Series 5.5 V 880 KHz Rail to Rail CMOS Operational Amplifier DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6950 | Buy Now |
|
Future Electronics | TSV632 Series 5.5 V 880 KHz Rail to Rail CMOS Operational Amplifier DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6950 | Buy Now |
DISTI #
TSV632AIQ2T
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin DFN Tube - Tape and Reel (Alt: TSV632AIQ2T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7271 / $0.7583 | Buy Now |
DISTI #
TSV632AIQ2T
|
TME | IC: operational amplifier, 880kHz, Ch: 2, DFN8, 1.5÷5.5VDC Min Qty: 1 | 0 |
|
$1.0200 / $1.5300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV632AIQ2T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV632AIQ2T
STMicroelectronics
Rail-to-rail input/output 5V CMOS Op-Amps, micro-power (60uA), GBP=880kHz, small offset, dual
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.27 V/us | |
Supply Current-Max | 0.144 mA | |
Supply Voltage Limit-Max | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 830 | |
Voltage Gain-Min | 10000 | |
Wideband | NO |