-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, quad
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y8161
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSV914AIYDT RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10384-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14SO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9198 / $2.0900 | Buy Now |
DISTI #
TSV914AIYDT
|
Avnet Americas | OP Amp Quad GP R-R I/O 5.5V 14-Pin SOIC T/R - Tape and Reel (Alt: TSV914AIYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8686 / $0.9177 | Buy Now |
DISTI #
511-TSV914AIYDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, q RoHS: Compliant | 3065 |
|
$0.9190 / $2.1800 | Buy Now |
|
STMicroelectronics | Wide-bandwidth (8 MHz) rail-to-rail input/output 5 V CMOS quad operational amplifier RoHS: Compliant Min Qty: 1 | 3065 |
|
$2.1000 / $2.1400 | Buy Now |
|
Future Electronics | TSV914A Series 5.5 V 8 MHz Rail to Rail SMT Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 165Cut Tape/Mini-Reel |
|
$1.3400 / $1.7500 | Buy Now |
|
Future Electronics | TSV914A Series 5.5 V 8 MHz Rail to Rail SMT Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.8750 | Buy Now |
DISTI #
TSV914AIYDT
|
TME | IC: operational amplifier, 8MHz, Ch: 4, SO14, 2.5÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$1.6600 / $2.6000 | RFQ |
DISTI #
TSV914AIYDT
|
Avnet Silica | OP Amp Quad GP R-R I/O 5.5V 14-Pin SOIC T/R (Alt: TSV914AIYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TSV914AIYDT
|
EBV Elektronik | OP Amp Quad GP R-R I/O 5.5V 14-Pin SOIC T/R (Alt: TSV914AIYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV914AIYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV914AIYDT
STMicroelectronics
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, quad
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 55 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 4.4 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 5623 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TSV914AIYDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV914AIYDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSV914AQDRQ1 | Automotive-grade, quad, 5.5-V, 8-MHz, RRIO operational amplifier 14-SOIC -40 to 125 | Texas Instruments | TSV914AIYDT vs TSV914AQDRQ1 |
TSV914AIYD | Rail to rail input/output widebandwidth op-amps | STMicroelectronics | TSV914AIYDT vs TSV914AIYD |