Part Details for TSV991AILT by STMicroelectronics
Results Overview of TSV991AILT by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSV991AILT Information
TSV991AILT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TSV991AILT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
57P4052
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSV991AILT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
DISTI #
TSV991AILT
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TSV991AILT) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3979 / $0.4547 | Buy Now |
|
|
STMicroelectronics | Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single COO: Taiwan RoHS: Compliant Min Qty: 1 | 7613 |
|
$0.5000 / $0.9800 | Buy Now |
|
DISTI #
TSV991AILT
|
Avnet Silica | OP Amp Single GP RR IO 55V 5Pin SOT23 TR (Alt: TSV991AILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
TSV991AILT
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 5256 |
|
$0.3380 / $0.6270 | Buy Now |
|
|
Chip Stock | TSV991ASeries5.5V20MHzRail-to-RailGBPOperationalAmplifier-SOT-23-5 | 35223 |
|
RFQ | |
|
DISTI #
TSV991AILT
|
EBV Elektronik | OP Amp Single GP RR IO 55V 5Pin SOT23 TR (Alt: TSV991AILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Win Source Electronics | IC OPAMP GP 20MHZ RRO SOT23-5 | 31723 |
|
$0.6042 / $0.7804 | Buy Now |
US Tariff Estimator: TSV991AILT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSV991AILT
TSV991AILT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSV991AILT Part Data Attributes
|
|
TSV991AILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV991AILT
STMicroelectronics
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Part Package Code | SOT-23 | |
| Package Description | SOT-23, 5 PIN | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 16 Weeks | |
| Samacsys Manufacturer | STMicroelectronics | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.00001 µA | |
| Common-mode Reject Ratio-Min | 60 dB | |
| Common-mode Reject Ratio-Nom | 78 dB | |
| Frequency Compensation | YES | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 mm | |
| Low-Bias | YES | |
| Low-Offset | NO | |
| Micropower | NO | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 5 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 mm | |
| Slew Rate-Nom | 10 V/us | |
| Supply Current-Max | 1.1 mA | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Technology | BICMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 20000 | |
| Voltage Gain-Min | 5600 | |
| Wideband | NO | |
| Width | 1.6 mm |
Alternate Parts for TSV991AILT
This table gives cross-reference parts and alternative options found for TSV991AILT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV991AILT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TSV911RILT | STMicroelectronics | $0.4970 | Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, single | TSV991AILT vs TSV911RILT |
| TSV911AIYLT | STMicroelectronics | $0.5265 | Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single | TSV991AILT vs TSV911AIYLT |
| TSV991IYLT | STMicroelectronics | $0.9070 | Wide-bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amp, single | TSV991AILT vs TSV991IYLT |
| MIC911BM5 | Microchip Technology Inc | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO5, SOT-23, 5 PIN | TSV991AILT vs MIC911BM5 |
| MIC911BM5TR | Microchip Technology Inc | Check for Price | Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PDSO5, SOT-23, 5 PIN | TSV991AILT vs MIC911BM5TR |
TSV991AILT Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently.
-
To ensure stability, ensure the op-amp is operated within its recommended frequency range, and consider adding a capacitor in parallel with the feedback resistor to reduce oscillations.
-
The TSV991AILT can drive up to 1nF of capacitive load, but it's recommended to limit it to 100pF for optimal performance.
-
Use ESD protection diodes and add a voltage clamp circuit to prevent overvoltage, and consider adding a series resistor to limit the input current.
-
Power up the supply voltage (VCC) before applying the input signal, and ensure the input signal is within the recommended common-mode voltage range.