-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y8047
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSV991AIYDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10697-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5615 / $1.4500 | Buy Now |
DISTI #
TSV991AIYDT
|
Avnet Americas | OP Amp Single GP R-R I/O 5.5V 8-Pin SO N T/R - Tape and Reel (Alt: TSV991AIYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.6058 / $0.6319 | Buy Now |
DISTI #
511-TSV991AIYDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Wide bandwidth 20MHz rail to rail input/output 5V CMOS Op-Amp, small offset RoHS: Compliant | 3913 |
|
$0.5610 / $1.0200 | Buy Now |
|
STMicroelectronics | Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single RoHS: Compliant Min Qty: 1 | 3913 |
|
$0.5300 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks | 0 |
|
$0.5570 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 3000UV OFFSET-MAX, BICMOS, PDSO8 | 7500 |
|
$0.4387 / $1.2534 | Buy Now |
|
Rochester Electronics | TSV991 - 1ma 25Mhz Gain 5 Rri/O Single Op Ampl RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$0.5653 / $0.6650 | Buy Now |
DISTI #
TSV991AIYDT
|
TME | IC: operational amplifier, 20MHz, Ch: 2, SO8, 2.5÷5.5VDC, IB: 100pA Min Qty: 1 | 0 |
|
$0.6700 / $1.0800 | RFQ |
DISTI #
TSV991AIYDT
|
Avnet Silica | OP Amp Single GP R-R I/O 5.5V 8-Pin SO N T/R (Alt: TSV991AIYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV991AIYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV991AIYDT
STMicroelectronics
Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amp, small offset, single
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 55 dB | |
Common-mode Reject Ratio-Nom | 78 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 1.1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 5623 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TSV991AIYDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV991AIYDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL55190IBZ | Single and Dual Ultra-Low Noise, Ultra-Low Distortion, Low Power Op Amp; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | TSV991AIYDT vs ISL55190IBZ |
TSV321AID | OP-AMP, 1000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO8, LEAD FREE, SOP-8 | STMicroelectronics | TSV991AIYDT vs TSV321AID |
ADA4891-1ARZ-R7 | Low Cost CMOS, High Speed, Rail-to-Rail Amplifier (Single) | Analog Devices Inc | TSV991AIYDT vs ADA4891-1ARZ-R7 |
ADA4891-1ARZ-RL | Low Cost CMOS, High Speed, Rail-to-Rail Amplifier (Single) | Analog Devices Inc | TSV991AIYDT vs ADA4891-1ARZ-RL |
TS507CD | High precision single supply rail to rail op-amp | STMicroelectronics | TSV991AIYDT vs TS507CD |
MCP621-E/MNY | OP-AMP, 200 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | TSV991AIYDT vs MCP621-E/MNY |
TSV321AIDT | OP-AMP, 1000uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOP-8 | STMicroelectronics | TSV991AIYDT vs TSV321AIDT |
MCP661-E/SN | OP-AMP, 8000 uV OFFSET-MAX, 60 MHz BAND WIDTH, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | TSV991AIYDT vs MCP661-E/SN |
TS507IYD | High precision single supply rail to rail op-amp | STMicroelectronics | TSV991AIYDT vs TS507IYD |
TS507CDT | High precision single supply rail to rail op-amp | STMicroelectronics | TSV991AIYDT vs TS507CDT |