Part Details for TSW-106-08-H-S by Samtec Inc
Results Overview of TSW-106-08-H-S by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSW-106-08-H-S Information
TSW-106-08-H-S by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TSW-106-08-H-S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79P7109
|
Newark | Classic Pcb Header Strips Rohs Compliant: Yes |Samtec TSW-106-08-H-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6100 / $1.4700 | Buy Now |
|
DISTI #
TSW-106-08-H-S
|
Avnet Americas | - Bulk (Alt: TSW-106-08-H-S) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9120 / $1.3524 | Buy Now |
|
DISTI #
000000000000164920
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 0 |
|
$0.5620 / $1.5100 | Buy Now |
US Tariff Estimator: TSW-106-08-H-S by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSW-106-08-H-S
TSW-106-08-H-S CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSW-106-08-H-S Part Data Attributes
|
|
TSW-106-08-H-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-106-08-H-S
Samtec Inc
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMTEC INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | SAMTEC | |
| Body Breadth | 0.1 inch | |
| Body Depth | 0.1 inch | |
| Body Length | 0.6 inch | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | GOLD (30) OVER NICKEL | |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
| Contact Gender | MALE | |
| Contact Material | PHOSPHOR BRONZE | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulator Color | BLACK | |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
| JESD-609 Code | e4 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.1 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| Rated Current (Signal) | 5.2 A | |
| Reference Standard | UL | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 6 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for TSW-106-08-H-S
This table gives cross-reference parts and alternative options found for TSW-106-08-H-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-106-08-H-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TSW-106-24-T-S-LL | Samtec Inc | $0.3476 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-106-08-H-S vs TSW-106-24-T-S-LL |
| TSW-106-08-L-S | Samtec Inc | $0.3838 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | TSW-106-08-H-S vs TSW-106-08-L-S |
| TSW-106-08-F-S-LL | Samtec Inc | $0.4120 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-106-08-H-S vs TSW-106-08-F-S-LL |
| TSW-106-19-F-S | Samtec Inc | $0.4307 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-106-08-H-S vs TSW-106-19-F-S |
| TSW-106-17-G-S-LL | Samtec Inc | $0.6520 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-106-08-H-S vs TSW-106-17-G-S-LL |
| TSW-106-23-S-S-LL | Samtec Inc | $0.7215 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-106-08-H-S vs TSW-106-23-S-S-LL |
| 22-03-5067 | Molex | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-106-08-H-S vs 22-03-5067 |
| TSW-106-08-STL-S | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | TSW-106-08-H-S vs TSW-106-08-STL-S |
| TSW-106-20-SM-S | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | TSW-106-08-H-S vs TSW-106-20-SM-S |
| TSW-106-27-S-S | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | TSW-106-08-H-S vs TSW-106-27-S-S |
TSW-106-08-H-S Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the TSW-106-08-H-S connector is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
-
Yes, the TSW-106-08-H-S connector is designed to withstand high-vibration environments. Samtec recommends following their guidelines for vibration testing and ensuring proper mounting and screw torque to ensure reliable operation.
-
The maximum operating temperature for the TSW-106-08-H-S connector is 125°C (257°F) according to the datasheet. However, it's recommended to derate the operating temperature based on the specific application and environmental conditions.
-
Yes, the TSW-106-08-H-S connector is compatible with lead-free soldering processes. Samtec recommends following their guidelines for lead-free soldering and ensuring that the soldering process meets the requirements of the RoHS directive.
-
Samtec provides recommended PCB layout and footprint guidelines for the TSW-106-08-H-S connector in their datasheet and application notes. It's recommended to follow these guidelines to ensure proper mating and reliable operation.