Datasheets
TSW-108-23-S-D by: Samtec Inc

Overview of: TSW-108-23-S-D by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: TSW-108-23-S-D

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
41 Bulk
  • 1 $3.1300
  • 10 $3.0040
  • 25 $2.7540
  • 50 $2.6288
  • 100 $2.5037
  • 250 $2.1907
  • 500 $2.1281
View this part on Avnet Americas
0 Bulk
  • 1 $2.8400
  • 50 $2.3200
  • 100 $1.9700
  • 500 $1.7500
  • 1,000 $1.3000
View this part on Newark
2,066 Bulk
  • 1 $3.2500
  • 10 $3.1100
  • 100 $2.6000
  • 500 $2.2000
  • 1,000 $1.8800
  • 2,500 $1.7200
  • 5,000 $1.6800
View this part on Bristol Electronics
100
View this part on Powell Electronics
1,240
  • 1 $2.8400
  • 50 $2.3200
  • 100 $1.9700
  • 500 $1.7500
  • 1,000 $1.3000
View this part on Avnet Europe
0
  • 1 $2.3788
  • 10 $2.1938
  • 30 $2.1277
  • 50 $2.0220
  • 100 $1.9691
  • 250 $1.8766
  • 500 $1.7577
View this part on Farnell
0 Each
  • 1 $3.1974
  • 25 $2.4133
  • 50 $2.1928
  • 100 $2.0091
  • 150 $1.8866
View this part on Sager
2,066
  • 1 $2.8400
  • 50 $2.3200
  • 100 $1.9700
  • 500 $1.7500
  • 1,000 $1.3000
  • 2,000 $1.1500
View this part on Samtec
2,066 Each
  • 1 $2.8400
  • 50 $2.3200
  • 100 $1.9700
  • 500 $1.7500
  • 1,000 $1.3000
  • 2,000 $1.1500
  • 5,000 $0.8500
  • 19,742 $0.5500
  • 53,357 $0.5100
  • 115,366 $0.4700

Part Details for: TSW-108-23-S-D

CAD Models

Part Data Attributes

TSW-108-23-S-D Samtec Inc

Buy Now Datasheet

Compare Parts:

TSW-108-23-S-D Samtec Inc Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Factory Lead Time 2 Weeks
Additional Feature E.L.P.
Body Breadth 0.1 inch
Body Depth 0.1 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.08 mm
Plating Thickness 30u inch
Reference Standard UL
Reliability COMMERCIAL
Terminal Length 0.115 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 16
UL Flammability Code 94V-0

Alternate Parts for: TSW-108-23-S-D

Part Number Description Manufacturer Compare
TSW-108-23-F-D-001 Connectors Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-108-23-S-D vs TSW-108-23-F-D-001
TSW-108-23-G-D-014 Connectors Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-108-23-S-D vs TSW-108-23-G-D-014
TSW-108-23-S-D-014 Connectors Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-108-23-S-D vs TSW-108-23-S-D-014
Part Number Description Manufacturer Compare
TSW-108-23-G-D-014 Connectors Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-108-23-S-D vs TSW-108-23-G-D-014
TSW-108-23-S-D-014 Connectors Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-108-23-S-D vs TSW-108-23-S-D-014
TSW-108-23-F-D-001 Connectors Board Connector, 15 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc TSW-108-23-S-D vs TSW-108-23-F-D-001

Related Parts

Update Alert Settings for: TSW-108-23-S-D by Samtec Inc

  • Please alert me when TSW-108-23-S-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TSW-108-23-S-D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSW-108-23-S-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TSW-108-23-S-D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSW-108-23-S-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSW-108-23-S-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.