Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 1 | Bulk |
|
View this part on Newark | 1,805 | 1 | Bulk |
|
View this part on Powell Electronics | 1,083 | 1 |
|
|
View this part on Avnet Europe | 0 | 1 |
|
|
View this part on Farnell | 0 | 1 | Each |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
TSW-109-05-T-S
Yes
Yes
Active
ROHS COMPLIANT
compliant
Samtec Inc
1.18
E.L.P.
0.1 inch
0.1 inch
RECEPTACLE
BOARD CONNECTOR
MATTE TIN OVER NICKEL (50)
Tin (Sn) - with Nickel (Ni) barrier
MALE
PHOSPHOR BRONZE
RECTANGULAR
SQ PIN-SKT
NO
NO
NO
BLACK
GLASS FILLED POLYESTER
e3
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-109-05-F-S Connectors | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSW-109-05-T-S vs TSW-109-05-F-S |