Part Details for TSW-109-22-T-T-RA by Samtec Inc
Results Overview of TSW-109-22-T-T-RA by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSW-109-22-T-T-RA Information
TSW-109-22-T-T-RA by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TSW-109-22-T-T-RA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
80P0748
|
Newark | Header, 2.54Mm, Though Hole, Right Angle, 27 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:3Rows, No. Of Contacts:27Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tsw Seriesrohs Compliant: Yes |Samtec TSW-109-22-T-T-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 183 |
|
$1.0500 / $1.8200 | Buy Now |
|
DISTI #
TSW-109-22-T-T-RA
|
Avnet Americas | - Bulk (Alt: TSW-109-22-T-T-RA) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 183 Factory Stock |
|
$1.3469 / $1.8326 | Buy Now |
|
|
Powell Electronics | Classic PCB Header Strips, 0.100" pitch Min Qty: 1 | 121 |
|
$1.0800 / $1.8700 | Buy Now |
|
DISTI #
000000000001667353
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 183 |
|
$0.9300 / $1.8700 | Buy Now |
US Tariff Estimator: TSW-109-22-T-T-RA by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSW-109-22-T-T-RA
TSW-109-22-T-T-RA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSW-109-22-T-T-RA Part Data Attributes
|
|
TSW-109-22-T-T-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-109-22-T-T-RA
Samtec Inc
Board Connector, 27 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMTEC INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | SAMTEC | |
| Body Breadth | 0.32 inch | |
| Body Depth | 0.36 inch | |
| Body Length | 0.9 inch | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | MATTE TIN | |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
| Contact Gender | MALE | |
| Contact Material | PHOSPHOR BRONZE | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulator Color | BLACK | |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.1 inch | |
| Mating Contact Row Spacing | 0.1 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | RIGHT ANGLE | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 3 | |
| Number of Rows Loaded | 3 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 2.54 mm | |
| Rated Current (Signal) | 5.2 A | |
| Reference Standard | UL | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 27 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for TSW-109-22-T-T-RA
This table gives cross-reference parts and alternative options found for TSW-109-22-T-T-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-109-22-T-T-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TSW-109-09-F-T-RA | Samtec Inc | $2.0018 | Board Connector | TSW-109-22-T-T-RA vs TSW-109-09-F-T-RA |
| TSW-109-22-L-T-RA | Samtec Inc | $2.1818 | Board Connector, 27 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | TSW-109-22-T-T-RA vs TSW-109-22-L-T-RA |
| TSW-109-25-G-T-RA | Samtec Inc | $2.4350 | Board Connector, 27 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, | TSW-109-22-T-T-RA vs TSW-109-25-G-T-RA |
| TSW-109-08-G-T-RA | Samtec Inc | $2.5019 | Board Connector, 27 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | TSW-109-22-T-T-RA vs TSW-109-08-G-T-RA |
| TSW-109-09-G-T-RA | Samtec Inc | $2.5488 | Board Connector, 27 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | TSW-109-22-T-T-RA vs TSW-109-09-G-T-RA |
| TSW-109-16-G-T-RA | Samtec Inc | $2.5488 | Board Connector, 27 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, | TSW-109-22-T-T-RA vs TSW-109-16-G-T-RA |
| TSW-109-08-S-T-RA | Samtec Inc | $2.9058 | Board Connector, 27 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, | TSW-109-22-T-T-RA vs TSW-109-08-S-T-RA |
| TSW-109-21-G-T-RA | Samtec Inc | $3.0386 | Board Connector, | TSW-109-22-T-T-RA vs TSW-109-21-G-T-RA |
| TSW-109-08-SS-T-RA | Samtec Inc | Check for Price | Board Connector | TSW-109-22-T-T-RA vs TSW-109-08-SS-T-RA |