If you like Findchips… You will love Findchips PRO. Try it Now.
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
TSW-110-22-T-D-RA
Yes
Yes
Active
SAMTEC INC
ROHS COMPLIANT
compliant
8 Weeks
Samtec Inc
1.86
BOARD CONNECTOR
MATTE TIN OVER NICKEL (50)
MATTE TIN OVER NICKEL (50)
MALE
PHOSPHOR BRONZE
NO
NO
NO
e3
NO
TSW
MULTIPLE MATING PARTS AVAILABLE
NO
RIGHT ANGLE
BOARD
2
GENERAL PURPOSE
2.54 mm
SOLDER
20
2,627
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-110-22-F-D-RA Connectors | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSW-110-22-T-D-RA vs TSW-110-22-F-D-RA |
1,524,104 of 3,262,357 parts
-0.04% change vs. last year80,235 of 159,205 parts
+0.08% change vs. last year34,883 of 68,613 parts
+0.1% change vs. last year