Part Details for TSW-113-07-T-S-003 by Samtec Inc
Results Overview of TSW-113-07-T-S-003 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSW-113-07-T-S-003 Information
TSW-113-07-T-S-003 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for TSW-113-07-T-S-003
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86P7233
|
Newark | Header, 2.54 Mm, Through Hole, 13 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:13Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-113-07-T-S-003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 458 |
|
$0.4900 / $0.9800 | Buy Now |
|
DISTI #
TSW-113-07-T-S-003
|
Avnet Americas | - Bulk (Alt: TSW-113-07-T-S-003) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 458 Factory Stock |
|
$0.6624 / $0.9898 | Buy Now |
|
|
Powell Electronics | Classic PCB Header Strips, 0.100" pitch Min Qty: 1 | 302 |
|
$0.5100 / $1.0100 | Buy Now |
|
DISTI #
000000000000166931
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 458 |
|
$0.4400 / $1.0100 | Buy Now |
US Tariff Estimator: TSW-113-07-T-S-003 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSW-113-07-T-S-003
TSW-113-07-T-S-003 Part Data Attributes
|
|
TSW-113-07-T-S-003
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-113-07-T-S-003
Samtec Inc
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMTEC INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | POLARISED | |
| Body Breadth | 0.1 inch | |
| Body Depth | 0.1 inch | |
| Body Length | 1.3 inch | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | TIN OVER NICKEL | |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
| Contact Gender | MALE | |
| Contact Material | PHOSPHOR BRONZE | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulator Color | BLACK | |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.1 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| Polarization Key | POLAR PIN POSITION | |
| Rated Current (Signal) | 5.2 A | |
| Reference Standard | UL | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 12 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for TSW-113-07-T-S-003
This table gives cross-reference parts and alternative options found for TSW-113-07-T-S-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-113-07-T-S-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TSW-113-08-G-S-003 | Samtec Inc | $1.1602 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-113-07-T-S-003 vs TSW-113-08-G-S-003 |
| TSW-113-22-G-S-003 | Samtec Inc | $1.2302 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-113-07-T-S-003 vs TSW-113-22-G-S-003 |