Part Details for TSW-116-08-L-S-LL-LC by Samtec Inc
Overview of TSW-116-08-L-S-LL-LC by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-116-08-L-S-LL-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71X1113
|
Newark | Header, 2.54 Mm, Through Hole, 16 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-116-08-L-S-LL-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 128 |
|
$1.4500 / $2.8000 | Buy Now |
DISTI #
612-TSW-116-08-L-S-LL-LC-ND
|
DigiKey | CONN HDR .100" 16POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4600 | Buy Now |
DISTI #
TSW-116-08-L-S-LL-
|
Avnet Americas | Pin Header, Locking Lead, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Through Hole, TSW Series - Bulk (Alt: TSW-116-08-L-S-LL-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 128 Factory Stock |
|
$1.4300 / $2.8000 | Buy Now |
DISTI #
200-TSW11608LSLLLC
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$1.1300 / $2.8000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.9300 / $2.8000 | Buy Now | |
DISTI #
TSW-116-08-L-S-LL-
|
Avnet Americas | Pin Header, Locking Lead, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Through Hole, TSW Series - Bulk (Alt: TSW-116-08-L-S-LL-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 128 Factory Stock |
|
$1.4300 / $2.8000 | Buy Now |
DISTI #
TSW-116-08-L-S-LL-LC
|
Avnet Americas | Pin Header, Locking Lead, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Through Hole, TSW Series - Bulk (Alt: TSW-116-08-L-S-LL-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 128 Factory Stock |
|
$1.4300 / $2.8000 | Buy Now |
|
Powell Electronics | Classic PCB Heade Min Qty: 1 | 77 |
|
$1.4300 / $2.8000 | Buy Now |
DISTI #
000000000003268372
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 128 |
|
$1.3300 / $2.8000 | Buy Now |
|
Master Electronics | 0 |
|
$0.9300 / $2.8000 | Buy Now |
Part Details for TSW-116-08-L-S-LL-LC
TSW-116-08-L-S-LL-LC CAD Models
TSW-116-08-L-S-LL-LC Part Data Attributes
|
TSW-116-08-L-S-LL-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-116-08-L-S-LL-LC
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |