Part Details for TSW-144-10-L-S by Samtec Inc
Results Overview of TSW-144-10-L-S by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSW-144-10-L-S Information
TSW-144-10-L-S by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74AC11074D | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 |
Price & Stock for TSW-144-10-L-S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TSW-144-10-L-S
|
Avnet Americas | - Bulk (Alt: TSW-144-10-L-S) COO: China RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 113 Factory Stock |
|
$2.7072 / $3.2340 | Buy Now |
|
|
Powell Electronics | Cost Effective Rugged PCB Sockets, 2.00m Min Qty: 1 | 75 |
|
$2.3300 / $3.3000 | Buy Now |
|
DISTI #
000000000006176397
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 113 |
|
$1.9400 / $3.3000 | Buy Now |
US Tariff Estimator: TSW-144-10-L-S by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSW-144-10-L-S
TSW-144-10-L-S CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSW-144-10-L-S Part Data Attributes
|
|
TSW-144-10-L-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-144-10-L-S
Samtec Inc
Board Connector, 44 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | SAMTEC INC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | SAMTEC | |
| Body Breadth | 0.1 inch | |
| Body Depth | 0.1 inch | |
| Body Length | 4.4 inch | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | GOLD | |
| Contact Finish Termination | Matte Tin (Sn) | |
| Contact Gender | MALE | |
| Contact Material | PHOSPHOR BRONZE | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulator Color | BLACK | |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.1 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| Plating Thickness | 10u inch | |
| Rated Current (Signal) | 5.2 A | |
| Reference Standard | UL | |
| Terminal Length | 0.23 inch | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 44 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for TSW-144-10-L-S
This table gives cross-reference parts and alternative options found for TSW-144-10-L-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-144-10-L-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TSW-144-05-T-S | Samtec Inc | $1.9866 | Board Connector, 44 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-144-10-L-S vs TSW-144-05-T-S |
| TSW-144-14-F-S | Samtec Inc | $2.3506 | Board Connector, 44 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-144-10-L-S vs TSW-144-14-F-S |
| TSW-144-07-G-S | Samtec Inc | $2.8715 | Board Connector, 44 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-144-10-L-S vs TSW-144-07-G-S |
| TSW-144-14-G-S | Samtec Inc | $3.2979 | Board Connector, 44 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-144-10-L-S vs TSW-144-14-G-S |
| TSW-144-26-G-S | Samtec Inc | $4.1560 | Board Connector, 44 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-144-10-L-S vs TSW-144-26-G-S |
| TSW-144-26-S-S | Samtec Inc | $5.5086 | Board Connector, 44 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-144-10-L-S vs TSW-144-26-S-S |
| TSW-144-05-L-S | Samtec Inc | Check for Price | Board Connector, 44 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-144-10-L-S vs TSW-144-05-L-S |
| TSW-144-23-F-S | Samtec Inc | Check for Price | Board Connector, 44 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | TSW-144-10-L-S vs TSW-144-23-F-S |