-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower (235uA), 16V CMOS Op-Amp, single, GBP 900kHz, low offset voltage version
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-13185-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2694 In Stock |
|
$0.7086 / $1.6100 | Buy Now |
DISTI #
TSX561AILT
|
Avnet Americas | OP Amp Single GP R-R I/O 16V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TSX561AILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7529 / $0.7853 | Buy Now |
DISTI #
511-TSX561AILT
|
Mouser Electronics | Operational Amplifiers - Op Amps 900 kHz 16V CMOS 235uA 5V 3 to 16V RoHS: Compliant | 5961 |
|
$0.7080 / $1.6100 | Buy Now |
|
STMicroelectronics | Micropower (235uA), 16V CMOS Op-Amp, single, GBP 900kHz, low offset voltage version RoHS: Compliant Min Qty: 1 | 5961 |
|
$0.9300 / $1.5800 | Buy Now |
|
Future Electronics | TSX561A Series 16 V 900 kHz Wide Bandwidth CMOS Operational Amplifier - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.6950 | Buy Now |
DISTI #
TSX561AILT
|
Avnet Americas | OP Amp Single GP R-R I/O 16V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TSX561AILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7529 / $0.7853 | Buy Now |
DISTI #
TSX561AILT
|
TME | IC: operational amplifier, 900kHz, Ch: 1, SOT23-5, 3÷16VDC Min Qty: 1 | 0 |
|
$1.1200 / $1.6900 | RFQ |
DISTI #
TSX561AILT
|
Avnet Americas | OP Amp Single GP R-R I/O 16V 5-Pin SOT-23 T/R - Tape and Reel (Alt: TSX561AILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7529 / $0.7853 | Buy Now |
DISTI #
TSX561AILT
|
Avnet Silica | OP Amp Single GP R-R I/O 16V 5-Pin SOT-23 T/R (Alt: TSX561AILT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC OP AMP MICROPOWER SOT-23-5 | 10100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSX561AILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSX561AILT
STMicroelectronics
Micropower (235uA), 16V CMOS Op-Amp, single, GBP 900kHz, low offset voltage version
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOT-23,5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1800 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 14100 | |
Wideband | NO | |
Width | 1.6 mm |