Part Details for TSX712IYST by STMicroelectronics
Results Overview of TSX712IYST by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSX712IYST Information
TSX712IYST by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TSX712IYST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
20AM2791
|
Newark | Op-Amp, 2.7Mhz, 125Deg C, Minisoic-8 Rohs Compliant: Yes |Stmicroelectronics TSX712IYST RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.8200 / $2.1000 | Buy Now |
|
DISTI #
82Y7337
|
Newark | Op-Amp, Aec-Q100, 2.7Mhz, Mini Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:2.7Mhz, Slew Rate:1.4V/ S, Supply Voltage Range:2.7V To 16V, Amplifier Case Style:Mini Soic, No. Of Pins:8Pins, Operating Temperature Min:-40 C Rohs Compliant: Yes |Stmicroelectronics TSX712IYST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.2800 / $3.0500 | Buy Now |
|
DISTI #
TSX712IYST
|
Avnet Americas | OP Amp Single Low Power Amplifier Rail to Rail I/O 16V 8-Pin Mini-SO T/R - Tape and Reel (Alt: TSX712IYST) COO: Italy RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2524 / $1.4313 | Buy Now |
|
|
STMicroelectronics | Precision (200uV), rail-to-rail 16V CMOS Op-Amps, dual, GBP 2.7MHz COO: Italy RoHS: Compliant Min Qty: 1 | 528 |
|
$1.6500 / $3.7800 | Buy Now |
|
DISTI #
TSX712IYST
|
TME | IC: operational amplifier, 2.7MHz, Ch: 2, miniSO8, 2.7÷16VDC Min Qty: 1 | 0 |
|
$2.0400 / $2.9400 | RFQ |
|
DISTI #
TSX712IYST
|
Avnet Silica | OP Amp Single Low Power Amplifier Rail to Rail IO 16V 8Pin MiniSO TR (Alt: TSX712IYST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 8000 |
|
Buy Now | |
|
DISTI #
TSX712IYST
|
EBV Elektronik | OP Amp Single Low Power Amplifier Rail to Rail IO 16V 8Pin MiniSO TR (Alt: TSX712IYST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: TSX712IYST by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSX712IYST
TSX712IYST CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSX712IYST Part Data Attributes
|
|
TSX712IYST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSX712IYST
STMicroelectronics
Precision (200uV), rail-to-rail 16V CMOS Op-Amps, dual, GBP 2.7MHz
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 24 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0002 µA | |
| Bias Current-Max (IIB) @25C | 0.00005 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 98 Db | |
| Frequency Compensation | No | |
| Input Offset Current-Max (IIO) | 0.2 µA | |
| Input Offset Voltage-Max | 450 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSOP8,.19,25 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Min | 1 V/Us | |
| Slew Rate-Nom | 1.4 V/Us | |
| Supply Current-Max | 1.8 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 4 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 2700 | |
| Voltage Gain-Min | 316227.766 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for TSX712IYST
This table gives cross-reference parts and alternative options found for TSX712IYST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSX712IYST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TSX712IYDT | STMicroelectronics | $1.6427 | Precision (200uV), rail-to-rail 16V CMOS Op-Amps, dual, GBP 2.7MHz | TSX712IYST vs TSX712IYDT |
TSX712IYST Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a 10nF decoupling capacitor between VCC and GND, and a 100nF capacitor between AVCC and AGND.
-
Use a shielded enclosure, keep the device away from high-frequency sources, and use a common-mode choke or ferrite bead on the power lines. Ensure that the PCB layout is optimized for EMC, and use a ground plane to reduce radiation.
-
The TSX712IYST can operate from -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. Ensure proper thermal management, such as using a heat sink or thermal pad, to prevent overheating.
-
Use ESD protection devices, such as TVS diodes or ESD arrays, on the input lines. Ensure that the PCB layout is designed to minimize ESD susceptibility, and handle the device by the body or use an anti-static wrist strap during assembly.
-
Power up the device in the following sequence: VCC, AVCC, and then the input signals. Ensure that the power supplies are stable and within the recommended voltage range before applying input signals.