Logic
TSX88915TVWD/T100
Description: PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28

Overview of TSX88915TVWD/T100 by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
1008CT-100XJBB Coilcraft Inc General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
1008CT-100X Coilcraft Inc RF inductor, ceramic core, 5% tol, SMT, RoHS
LAX-ST100 Coilcraft Inc StarLAN transformer, not RoHS

CAD Models for TSX88915TVWD/T100 by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TSX88915TVWD/T100 by Atmel Corporation

TSX88915TVWD/T100
Atmel Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
QLCC
Package Description
QCCJ,
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Input Conditioning
MUX
JESD-30 Code
S-CQCC-J28
Length
11.43 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
1
Number of Terminals
28
Number of True Outputs
7
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.75 ns
Seated Height-Max
2.99 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
fmax-Min
100 MHz
Want to compare parts?
  1. TSX88915TVWD/T100
    Atmel Corporation
    PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28
    VS

Alternate Parts for TSX88915TVWD/T100

This table gives cross-reference parts and alternative options found for TSX88915TVWD/T100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSX88915TVWD/T100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TS88915TVWD/T100 PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v TSX88915TVWD/T100 vs TS88915TVWD/T100
TSX88915TVW100 PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation TSX88915TVWD/T100 vs TSX88915TVW100
TSX88915TCWD/T100 PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v TSX88915TVWD/T100 vs TSX88915TCWD/T100
TSX88915TMWB/T100 PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v TSX88915TVWD/T100 vs TSX88915TMWB/T100
TSX88915TVW100 PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v TSX88915TVWD/T100 vs TSX88915TVW100
TSX88915TCW100 PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v TSX88915TVWD/T100 vs TSX88915TCW100
TSX88915TMWB/T100 PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28 Thales Group TSX88915TVWD/T100 vs TSX88915TMWB/T100
TSX88915TCW100 PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28 Thales Group TSX88915TVWD/T100 vs TSX88915TCW100
TS88915TVW100 PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation TSX88915TVWD/T100 vs TS88915TVW100
TSX88915TMWB/T100 PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation TSX88915TVWD/T100 vs TSX88915TMWB/T100
Part Number Description Manufacturer Compare
ASM5I2308AF-1-16-TR PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, TSSOP-16 Alliance Semiconductor Corporation TSX88915TVWD/T100 vs ASM5I2308AF-1-16-TR
ASM5I2308A-1-16-TT PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Alliance Semiconductor Corporation TSX88915TVWD/T100 vs ASM5I2308A-1-16-TT
MC88915TFN100R2 88915 SERIES, PLL BASED CLOCK DRIVER, 7 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC TSX88915TVWD/T100 vs MC88915TFN100R2
TS88915TMW70 PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation TSX88915TVWD/T100 vs TS88915TMW70
ICS93V847AG-T 93V SERIES, PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, 0.173 INCH, MO-153, TSSOP-24 Integrated Device Technology Inc TSX88915TVWD/T100 vs ICS93V847AG-T
ASM5I2308AG-1-16-TT PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, GREEN, TSSOP-16 Alliance Semiconductor Corporation TSX88915TVWD/T100 vs ASM5I2308AG-1-16-TT
ASM3P623S00EF-16-TR PLL Based Clock Driver, 3P Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, TSSOP-16 Alliance Semiconductor Corporation TSX88915TVWD/T100 vs ASM3P623S00EF-16-TR
ASM5I2308AF-1H-16-TR PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, TSSOP-16 Alliance Semiconductor Corporation TSX88915TVWD/T100 vs ASM5I2308AF-1H-16-TR
TS88915TVWB/T70 PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation TSX88915TVWD/T100 vs TS88915TVWB/T70
ASM3I623S00FG-16-ST PLL Based Clock Driver, 3I Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, GREEN, SOIC-16 Alliance Semiconductor Corporation TSX88915TVWD/T100 vs ASM3I623S00FG-16-ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSX88915TVWD/T100 by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSX88915TVWD/T100 by Atmel Corporation

Select Manufacturer
Which Manufacturer of TSX88915TVWD/T100 would you like to use for your alert(s)?
  • Please alert me when TSX88915TVWD/T100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSX88915TVWD/T100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSX88915TVWD/T100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSX88915TVWD/T100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSX88915TVWD/T100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSX88915TVWD/T100 by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: