Part Details for TT-SMDC-11.0592-20-TR by Raltron Electronics Corporation
Overview of TT-SMDC-11.0592-20-TR by Raltron Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TT-SMDC-11.0592-20-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2151-TT-SMDC-11.0592-20-TRCT-ND
|
DigiKey | CRYSTAL 11.0592MHZ 20PF SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2613 In Stock |
|
$0.6565 / $1.1400 | Buy Now |
|
Future Electronics | TTSMD Series 11.0592 MHz ±50 ppm 20pF -10°C TO +60°C SMT Microprocessor Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 1000Reel |
|
$0.4500 | Buy Now |
Part Details for TT-SMDC-11.0592-20-TR
TT-SMDC-11.0592-20-TR CAD Models
TT-SMDC-11.0592-20-TR Part Data Attributes
|
TT-SMDC-11.0592-20-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TT-SMDC-11.0592-20-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 11.0592MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | AT CUT | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 12.5mm x 4.6mm x 3.7mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES |