Part Details for TT-SMDC-FREQ3-22-TR by Raltron Electronics Corporation
Overview of TT-SMDC-FREQ3-22-TR by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TT-SMDC-FREQ3-22-TR
TT-SMDC-FREQ3-22-TR CAD Models
TT-SMDC-FREQ3-22-TR Part Data Attributes
|
TT-SMDC-FREQ3-22-TR
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
TT-SMDC-FREQ3-22-TR
Raltron Electronics Corporation
Parallel - Fundamental Quartz Crystal, 6MHz Min, 9.999MHz Max, THERMOPLASTIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | THERMOPLASTIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT-CUT; TAPE AND REEL; FREQUENCY TOLERENCE 30 PPM AND FREQUENCY STABILITY 30 PPM AVAILABLE | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 22 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 9.999 MHz | |
Operating Frequency-Min | 6 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |