Part Details for TT050AT1003H by Tecate Group
Overview of TT050AT1003H by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TT050AT1003H
TT050AT1003H CAD Models
TT050AT1003H Part Data Attributes
|
TT050AT1003H
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
TT050AT1003H
Tecate Group
General Purpose Inductor, 100uH, 10%, 1 Element
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.055 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 1 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for TT050AT1003H
This table gives cross-reference parts and alternative options found for TT050AT1003H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TT050AT1003H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55P9233VT | General Purpose Inductor, 100uH, 10%, 1 Element | Vitec Electronics Corporation | TT050AT1003H vs 55P9233VT |