TT11AG-PC-1-ES1
TE Connectivity
Description: TOGGLE SWITCH, SPST, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT

Overview of TT11AG-PC-1-ES1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Electronic Manufacturing

CAD Models for TT11AG-PC-1-ES1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TT11AG-PC-1-ES1 by TE Connectivity

TT11AG-PC-1-ES1
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.65
Body Breadth
7.62 mm
Body Height
9.65 mm
Body Length or Diameter
10.41 mm
Contact (AC) Max Rating R Load
.02A@20VAC
Contact Current(AC)-Max
0.02 A
Contact Current(DC)-Max
0.02 A
Contact (DC) Max Rating R Load
.02A@20VDC
Contact Voltage(AC)-Max
20 V
Contact Voltage(DC)-Max
20 V
Electrical Life
80000 Cycle(s)
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Switch Type
TOGGLE SWITCH
Terminal Finish
TIN LEAD
Termination Type
SOLDER
Want to compare parts?
  1. TT11AG-PC-1-ES1
    TE Connectivity
    TOGGLE SWITCH, SPST, LATCHED, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TT11AG-PC-1-ES1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TT11AG-PC-1-ES1 by TE Connectivity

Select Manufacturer
Which Manufacturer of TT11AG-PC-1-ES1 would you like to use for your alert(s)?
  • Please alert me when TT11AG-PC-1-ES1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TT11AG-PC-1-ES1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TT11AG-PC-1-ES1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TT11AG-PC-1-ES1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TT11AG-PC-1-ES1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TT11AG-PC-1-ES1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: