Part Details for TT11AGPC1ES by TE Connectivity
Overview of TT11AGPC1ES by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TT11AGPC1ES
TT11AGPC1ES CAD Models
TT11AGPC1ES Part Data Attributes
|
TT11AGPC1ES
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TT11AGPC1ES
TE Connectivity
TOGGLE SWITCH,STRAIGHT,SPST,ON-OFF,PC TAIL TERMINAL,TOGGLE BAT,3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 26 deg | |
Actuator Length | 0.21 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 8.636 mm | |
Body Color | BLACK | |
Body Height | 22.86 mm | |
Body Length or Diameter | 10.16 mm | |
Bushing Diameter | 0.19 inch | |
Bushing Length | 0.19 inch | |
Bushing Type | UNTHREADED | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.02 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 80000 Cycle(s) | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | TIN-LEAD | |
Terminal Length | 0.12 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |